KEMET C1812X222M5HACAUTO
| Manufacturer | |
| MPN | C1812X222M5HACAUTO |
| LCSC Part # | C2270975 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 2.2nF X8R ±20% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1283 | $ 0.13 |
| 200+ | $ 0.0497 | $ 9.94 |
| 500+ | $ 0.0479 | $ 23.95 |
| 1,000+ | $ 0.0471 | $ 47.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C222M5HAC7800 | KEMET | 1812 | 0 | $ 0.0937 | ||
| C1812C222M5HACAUTO | KEMET | 1812 | 0 | $ 0.0978 | ||
| C1812X222M5HAC7800 | KEMET | 1812 | 0 | $ 0.1243 | ||
| C1812C222M1HAC7800 | KEMET | 1812 | 0 | $ 0.1042 | ||
| C1812C222M1HACAUTO | KEMET | 1812 | 0 | $ 0.1079 | ||
| C1812X222M1HAC7800 | KEMET | 1812 | 0 | $ 0.1334 | ||
| C1812X222M1HACAUTO | KEMET | 1812 | 0 | $ 0.1409 | ||
| C1812C222K5HACAUTO | KEMET | 1812 | 0 | $ 0.0983 | ||
| C1812X222K5HAC7800 | KEMET | 1812 | 0 | $ 0.1251 | ||
| C1812X222K5HACAUTO | KEMET | 1812 | 0 | $ 0.1325 | ||
| C1812C222K5HAC7800 | KEMET | 1812 | 0 | $ 0.1153 | ||
| C1812C222K1HAC7800 | KEMET | 1812 | 0 | $ 0.1048 | ||
| C1812C222K1HACAUTO | KEMET | 1812 | 0 | $ 0.1084 | ||
| C1812X222K1HAC7800 | KEMET | 1812 | 0 | $ 0.134 | ||
| C1812X222K1HACAUTO | KEMET | 1812 | 0 | $ 0.1414 | ||
| C1812C222J5HACAUTO | KEMET | 1812 | 0 | $ 0.1032 | ||
| C1812C222J5HAC7800 | KEMET | 1812 | 0 | $ 0.0993 | ||
| C1812X222J5HAC7800 | KEMET | 1812 | 0 | $ 0.1313 | ||
| C1812X222J5HACAUTO | KEMET | 1812 | 0 | $ 0.1388 | ||
| C1812C222J1HAC7800 | KEMET | 1812 | 0 | $ 0.1104 |

