Nexperia NXF6505BDA-Q100Z
| Manufacturer | |
| MPN | NXF6505BDA-Q100Z |
| LCSC Part # | C22709451 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 |
Introduction
This device is a push-pull transformer driver designed for compact isolated power supplies, capable of driving low-profile center-tapped transformers with an input voltage range of 2.25 V to 5.5 V. Ultra-low noise and EMI are achieved through slew rate control and spread-spectrum clocking. Built-in protection features include current limiting, UVLO, thermal shutdown, and break-before-make logic to ensure safe operation. A soft-start function prevents high inrush current during power-up under heavy load. The device consists of an oscillator and gate drive circuitry that generates complementary output signals to drive ground-referenced N-channel power switches. These two complementary 1.2 A power MOSFET switches deliver over 6 W of output power. The internal oscillator frequency is 440 kHz, suitable for applications requiring higher efficiency and smaller transformers. The product is available in a compact 6-pin SOT8061-1 package with an operating temperature range of -55 ~ 125 °C. The product is AEC-Q100 (Grade 1) qualified for automotive applications.
Features
- AEC-Q100 (Grade 1) automotive qualification compliant
- Operating temperature range: -55 ~ 125 °C
- Transformer push-pull driver optimized for low EMI: slew-rate controlled outputs, spread spectrum clock
- Wide input voltage range: 2.25 V to 5.5 V
- High output drive capability: 1.2 A at 5 V supply
- Low on-resistance: maximum RON 0.2 Ω at 5 V supply
- Internal switching frequency: 160 kHz for NXF6505A-Q100; 440 kHz for NXF6505B-Q100
- Multiple device synchronization via external clock input
- Current limit 2.2 A at 5 V
- Enable pin for low shutdown current state: < 1 μA
- Thermal shutdown protection
- Soft-start
- Packages: small 6-pin SOT8061-1 (SC-74; TSOP-6); small 6-pin SOT8120-1 (LSOT6)
- ESD protection: HBM per ANSI/ESDA/JEDEC JS-001 class 3A, exceeds 6000 V; CDM per ANSI/ESDA/JEDEC JS-002 class C3, exceeds 1500 V
- Functional safety capable
- China+1 product option available (-Q100/G)
Applications
- Automotive and industrial applications
- Low-noise isolated USB power supply
- Process control
- Telecom power supply
- Medical instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9927 | $ 1.99 |
| 10+ | $ 1.9505 | $ 19.51 |
| 30+ | $ 1.9208 | $ 57.62 |
| 100+ | $ 1.8927 | $ 189.27 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-6 |
Introduction
This device is a push-pull transformer driver designed for compact isolated power supplies, capable of driving low-profile center-tapped transformers with an input voltage range of 2.25 V to 5.5 V. Ultra-low noise and EMI are achieved through slew rate control and spread-spectrum clocking. Built-in protection features include current limiting, UVLO, thermal shutdown, and break-before-make logic to ensure safe operation. A soft-start function prevents high inrush current during power-up under heavy load. The device consists of an oscillator and gate drive circuitry that generates complementary output signals to drive ground-referenced N-channel power switches. These two complementary 1.2 A power MOSFET switches deliver over 6 W of output power. The internal oscillator frequency is 440 kHz, suitable for applications requiring higher efficiency and smaller transformers. The product is available in a compact 6-pin SOT8061-1 package with an operating temperature range of -55 ~ 125 °C. The product is AEC-Q100 (Grade 1) qualified for automotive applications.
Features
- AEC-Q100 (Grade 1) automotive qualification compliant
- Operating temperature range: -55 ~ 125 °C
- Transformer push-pull driver optimized for low EMI: slew-rate controlled outputs, spread spectrum clock
- Wide input voltage range: 2.25 V to 5.5 V
- High output drive capability: 1.2 A at 5 V supply
- Low on-resistance: maximum RON 0.2 Ω at 5 V supply
- Internal switching frequency: 160 kHz for NXF6505A-Q100; 440 kHz for NXF6505B-Q100
- Multiple device synchronization via external clock input
- Current limit 2.2 A at 5 V
- Enable pin for low shutdown current state: < 1 μA
- Thermal shutdown protection
- Soft-start
- Packages: small 6-pin SOT8061-1 (SC-74; TSOP-6); small 6-pin SOT8120-1 (LSOT6)
- ESD protection: HBM per ANSI/ESDA/JEDEC JS-001 class 3A, exceeds 6000 V; CDM per ANSI/ESDA/JEDEC JS-002 class C3, exceeds 1500 V
- Functional safety capable
- China+1 product option available (-Q100/G)
Applications
- Automotive and industrial applications
- Low-noise isolated USB power supply
- Process control
- Telecom power supply
- Medical instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

