Knowles 0603Y0500471MDT
| Manufacturer | |
| MPN | 0603Y0500471MDT |
| LCSC Part # | C2270792 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 470pF ±20% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1278 | $ 0.13 |
| 200+ | $ 0.0495 | $ 9.90 |
| 500+ | $ 0.0478 | $ 23.90 |
| 1,000+ | $ 0.0469 | $ 46.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 500X14W471MV4T | Johanson Dielectrics | 0603 | 0 | $ 0.049 | ||
| C0603C471M5RACAUTO | KEMET | 0603 | 0 | $ 0.0719 | ||
| C0603C471M5GACTU | KEMET | 0603 | 0 | $ 0.0594 | ||
| GCM188L81H471MA03J | muRata | 0603 | 0 | $ 0.0744 | ||
| GCM188L81H471MA03D | muRata | 0603 | 0 | $ 0.0799 | ||
| C1608X7R1H471M | TDK | 0603 | 0 | $ 0.265 | ||
| VJ0603Y471MLAAJ32 | VISHAY | 0603 | 0 | $ 0.3051 | ||
| GA0603Y471MXAAC31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| GA0603Y471MBAAR31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| GA0603Y471MBAAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| VJ0603Y471MXACW1BC | VISHAY | 0603 | 0 | $ 0.0138 | ||
| GA0603H471MXAAP31G | VISHAY | 0603 | 0 | $ 0.0405 | ||
| GA0603H471MXAAC31G | VISHAY | 0603 | 0 | $ 0.0405 | ||
| VJ0603Y471MXAAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603Y471MXAAC | VISHAY | 0603 | 0 | $ 0.037 | ||
| GA0603H471MBAAT31G | VISHAY | 0603 | 0 | $ 0.0526 | ||
| GA0603H471MBAAR31G | VISHAY | 0603 | 0 | $ 0.0526 | ||
| TCC0603X7R471M500CT | CCTC | 0603 | 0 | $ 0.0022 | ||
| 0603B471M500CT | Walsin | 0603 | 0 | $ 0.0043 | ||
| CC0603MRX7R9BB471 | YAGEO | 0603 | 0 | $ 0.0056 |

