VISHAY VJ1206Y332KBGAT4X
| Manufacturer | |
| MPN | VJ1206Y332KBGAT4X |
| LCSC Part # | C2270707 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 1kV 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1305 | $ 0.13 |
| 200+ | $ 0.0505 | $ 10.10 |
| 500+ | $ 0.0488 | $ 24.40 |
| 1,000+ | $ 0.0479 | $ 47.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7RCBB332 | YAGEO | 1206 | 115,850 | $ 0.0335 | ||
| TCC1206X7R332K102DTS | CCTC | 1206 | 4,000 | $ 0.019 | ||
| 1206B332K102NT | FH | 1206 | 3,250 | $ 0.0246 | ||
| C1206X332K102T | IHHEC | 1206 | 2,980 | $ 0.0298 | ||
| NV1206B332K102CEDN | HUI JU | 1206 | 2,200 | $ 0.0162 | ||
| CGA1206X7R332K102MT | HRE | 1206 | 1,980 | $ 0.0285 | ||
| VBDD102W332K1GV001E | Johanson Dielectrics | 1206 | 1,300 | $0.0232 $0.0341 | ||
| C1206C332KDRACTU | KEMET | 1206 | 0 | $ 0.1979 | ||
| C1206C332KDRAC7800 | KEMET | 1206 | 0 | $ 0.2774 | ||
| 1206J1K00332KXT | Knowles | 1206 | 0 | $ 0.1606 | ||
| 1206Y1K00332KXT | Knowles | 1206 | 0 | $ 0.2021 | ||
| 1206Y1K00332KET | Knowles | 1206 | 0 | $ 0.3203 | ||
| GRM31BR73A332KW01L | muRata | 1206 | 0 | $ 0.0455 | ||
| GCJ31BR73A332KXJ1L | muRata | 1206 | 0 | $ 0.137 | ||
| CL31B332KIHXPNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.18 | ||
| VJ1206Y332KXGAT5Z | VISHAY | 1206 | 0 | $ 0.2709 | ||
| TCC1206X7R332K102FT | CCTC | 1206 | 0 | $ 0.0123 | ||
| HHV1206R7332K102NSLJ | Chinocera | 1206 | 0 | $ 0.0205 | ||
| FV31X332K102ECG | PSA | 1206 | 0 | $ 0.0286 | ||
| 1206B332K102CT | Walsin | 1206 | 0 | $0.0032 $0.0316 |

