VISHAY VJ1206A471KBEAT4X
| Manufacturer | |
| MPN | VJ1206A471KBEAT4X |
| LCSC Part # | C2270689 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF C0G ±10% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4029 | $ 0.40 |
| 200+ | $ 0.156 | $ 31.20 |
| 500+ | $ 0.1505 | $ 75.25 |
| 1,000+ | $ 0.1478 | $ 147.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C471KCGACAUTO | KEMET | 1206 | 0 | $ 0.137 | ||
| C1206C471KCGAC7800 | KEMET | 1206 | 0 | $ 0.1551 | ||
| 1206Y5000471KCT | Knowles | 1206 | 0 | $ 0.2288 | ||
| VJ1206A471KLEAJ32 | VISHAY | 1206 | 0 | $ 0.9076 | ||
| GA1206A471KXEBR31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| GA1206A471KXEBT31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| GA1206A471KBEBT31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206A471KXETW1BC | VISHAY | 1206 | 0 | $ 0.0965 | ||
| VJ1206A471KXEAC | VISHAY | 1206 | 0 | $ 0.1044 | ||
| VJ1206A471KXEMP | VISHAY | 1206 | 0 | $ 0.1044 | ||
| VJ1206A471KXEAP | VISHAY | 1206 | 0 | $ 0.1044 | ||
| VJ1206A471KXEMR | VISHAY | 1206 | 0 | $ 0.1207 | ||
| VJ1206A471KXEAR | VISHAY | 1206 | 0 | $ 0.1207 | ||
| VJ1206A471KXEAT | VISHAY | 1206 | 0 | $ 0.1207 | ||
| VJ1206A471KFEAT | VISHAY | 1206 | 0 | $ 0.4355 | ||
| VJ1206A471KXEMT | VISHAY | 1206 | 0 | $ 0.161 | ||
| VJ1206A471KLLAJ32 | VISHAY | 1206 | 0 | $ 1.1226 | ||
| GA1206A471KXLBR31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| GA1206A471KXLBT31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| 1206N471K501CT | Walsin | 1206 | 0 | $ 0.0425 |

