Knowles 0603Y1000561MER
| Manufacturer | |
| MPN | 0603Y1000561MER |
| LCSC Part # | C2270593 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 560pF ±20% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1233 | $ 0.12 |
| 200+ | $ 0.0477 | $ 9.54 |
| 500+ | $ 0.0461 | $ 23.05 |
| 1,000+ | $ 0.0452 | $ 45.20 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J1000561MXR | Knowles | 0603 | 0 | $ 0.091 | ||
| 0603J1000561MXT | Knowles | 0603 | 0 | $ 0.0785 | ||
| 0603Y1000561MXT | Knowles | 0603 | 0 | $ 0.1001 | ||
| 0603J1000561MDR | Knowles | 0603 | 0 | $ 0.1197 | ||
| 0603Y1000561MDT | Knowles | 0603 | 0 | $ 0.1278 | ||
| 0603Y1000561MET | Knowles | 0603 | 0 | $ 0.1273 | ||
| 0603Y1000561MDR | Knowles | 0603 | 0 | $ 0.1233 | ||
| GRM188R72A561MA01D | muRata | 0603 | 0 | $ 0.0372 | ||
| GRM188R72A561MA01J | muRata | 0603 | 0 | $ 0.0339 | ||
| VJ0603Y561MXBPW1BC | VISHAY | 0603 | 0 | $ 0.0272 | ||
| GA0603Y561MBBAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| VJ0603Y561MXBCW1BC | VISHAY | 0603 | 0 | $ 0.0303 | ||
| GA0603H561MXBAC31G | VISHAY | 0603 | 0 | $ 0.0446 | ||
| GA0603H561MXBAP31G | VISHAY | 0603 | 0 | $ 0.0446 | ||
| VJ0603Y561MXBAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603Y561MXBAC | VISHAY | 0603 | 0 | $ 0.037 | ||
| 0603B561M101CT | Walsin | 0603 | 0 | $ 0.0135 | ||
| VJ0603Y561MLCAJ32 | VISHAY | 0603 | 0 | $ 0.4402 | ||
| GA0603Y561MXCAP31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| GA0603Y561MXCAC31G | VISHAY | 0603 | 0 | $ 0.0156 |

