KEMET C1210C103K1RACAUTO
| Manufacturer | |
| MPN | C1210C103K1RACAUTO |
| LCSC Part # | C2270017 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10nF X7R ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.13 | $ 0.13 |
| 200+ | $ 0.0504 | $ 10.08 |
| 500+ | $ 0.0486 | $ 24.30 |
| 1,000+ | $ 0.0477 | $ 47.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1210KKX7R0BB103 | YAGEO | 1210 | 10 | $ 0.1179 | ||
| C1210X103K1RACAUTO | KEMET | 1210 | 0 | $ 0.1756 | ||
| C1210C103K1RAC7800 | KEMET | 1210 | 0 | $ 0.139 | ||
| C1210C103K1RAL7800 | KEMET | 1210 | 0 | $ 0.1642 | ||
| C1210Y103K2RAC7800 | KEMET | 1210 | 0 | $ 0.2113 | ||
| 1210J1000103KXT | Knowles | 1210 | 0 | $ 0.242 | ||
| 1210Y1000103KXT | Knowles | 1210 | 0 | $ 0.2681 | ||
| 1210Y1000103KET | Knowles | 1210 | 0 | $ 0.4947 | ||
| VJ1210Y103KXBAT | VISHAY | 1210 | 0 | $ 0.0699 | ||
| GA1210Y103KBBAT31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| VJ1210Y103KBBAT4X | VISHAY | 1210 | 0 | $ 0.2253 | ||
| GA1210Y103KXBAR31G | VISHAY | 1210 | 0 | $ 0.361 | ||
| GA1210Y103KBBAR31G | VISHAY | 1210 | 0 | $ 0.3666 | ||
| GA1210Y103KXBAT31G | VISHAY | 1210 | 0 | $ 0.3693 | ||
| VJ1210Y103KLBAJ32 | VISHAY | 1210 | 0 | $ 1.792 | ||
| GA1210Y103KXCAT31G | VISHAY | 1210 | 0 | $ 0.0649 | ||
| GA1210Y103KXCAR31G | VISHAY | 1210 | 0 | $ 0.0649 | ||
| GA1210Y103KBCAT31G | VISHAY | 1210 | 0 | $ 0.0837 | ||
| 1210B103K101CT | Walsin | 1210 | 0 | $ 0.0529 | ||
| CC1210KKX7RABB103 | YAGEO | 1210 | 0 | $ 0.1377 |

