KEMET C317C622K2G5TA7301
| Manufacturer | |
| MPN | C317C622K2G5TA7301 |
| LCSC Part # | C2269677 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.2nF C0G ±10% 200V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1261 | $ 0.13 |
| 200+ | $ 0.0488 | $ 9.76 |
| 500+ | $ 0.0471 | $ 23.55 |
| 1,000+ | $ 0.0463 | $ 46.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C328C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C323C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C320C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C326C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C322C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C315C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C316C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C327C622K2G5TA | KEMET | Through Hole | 0 | $ 0.1767 | ||
| C316C622K2G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C326C622K2G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C320C622K2G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C318C622K2G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C325C622K2G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C324C622K2G5TA7301 | KEMET | Through Hole | 0 | $ 0.1261 | ||
| C325C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C328C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C316C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C317C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C321C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C320C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 |

