Knowles 0603J0100273JXR
| Manufacturer | |
| MPN | 0603J0100273JXR |
| LCSC Part # | C2269305 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 27nF ±5% 10V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1254 | $ 0.13 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.0469 | $ 23.45 |
| 1,000+ | $ 0.046 | $ 46.00 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C273J8RACTU | KEMET | 0603 | 0 | $ 0.065 | ||
| C0603C273J8RAC7867 | KEMET | 0603 | 0 | $ 0.0817 | ||
| 0603J0100273JXT | Knowles | 0603 | 0 | $ 0.1301 | ||
| 0603Y0100273JXR | Knowles | 0603 | 0 | $ 0.1296 | ||
| 0603Y0100273JXT | Knowles | 0603 | 0 | $ 0.1344 | ||
| MA0603XR273J100 | Meritek | 0603 | 0 | $ 0.0431 | ||
| VJ0603Y273JXQPW1BC | VISHAY | 0603 | 0 | $ 0.0553 | ||
| VJ0603Y273JXQCW1BC | VISHAY | 0603 | 0 | $ 0.0616 | ||
| 0603B273J100CT | Walsin | 0603 | 0 | $ 0.0344 | ||
| 0603J0160273JXR | Knowles | 0603 | 0 | $ 0.1254 | ||
| 0603Y0160273JXR | Knowles | 0603 | 0 | $ 0.1296 | ||
| GA0603Y273JXJAP31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y273JXJAC31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y273JBJAR31G | VISHAY | 0603 | 0 | $ 0.0343 | ||
| VJ0603Y273JXJAC | VISHAY | 0603 | 0 | $ 0.0495 | ||
| VJ0603Y273JXJAP | VISHAY | 0603 | 0 | $ 0.0495 | ||
| VJ0603Y273JXJPW1BC | VISHAY | 0603 | 0 | $ 0.0553 | ||
| VJ0603Y273JXJCW1BC | VISHAY | 0603 | 0 | $ 0.0616 | ||
| CC0603JRX7R7BB273 | YAGEO | 0603 | 0 | $ 0.0062 | ||
| CC0603JPX7R7BB273 | YAGEO | 0603 | 0 | $ 0.0189 |

