Knowles 0603Y0250823KXT
| Manufacturer | |
| MPN | 0603Y0250823KXT |
| LCSC Part # | C2269212 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82nF X7R ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1198 | $ 0.12 |
| 200+ | $ 0.0464 | $ 9.28 |
| 500+ | $ 0.0448 | $ 22.40 |
| 1,000+ | $ 0.044 | $ 44.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB823 | YAGEO | 0603 | 132,050 | $ 0.0132 | ||
| C0603C823K3RACAUTO | KEMET | 0603 | 0 | $ 0.0302 | ||
| C0603C823K3RACTU | KEMET | 0603 | 0 | $ 0.0343 | ||
| C0603C823K3RALTU | KEMET | 0603 | 0 | $ 0.1082 | ||
| C0603C823K3RAL7867 | KEMET | 0603 | 0 | $ 0.136 | ||
| C0603C823K3RAC7867 | KEMET | 0603 | 0 | $ 0.0215 | ||
| 0603J0250823KXT | Knowles | 0603 | 0 | $ 0.1013 | ||
| MA0603XR823K250 | Meritek | 0603 | 0 | $ 0.0159 | ||
| GRM188R71E823KA01D | muRata | 0603 | 0 | $ 0.0103 | ||
| GCM188R71E823KA57J | muRata | 0603 | 0 | $ 0.123 | ||
| GCM188R71E823KA57D | muRata | 0603 | 0 | $ 0.1294 | ||
| GA0603Y823KXXAC31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| GA0603Y823KXXAP31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| GA0603Y823KBXAT31G | VISHAY | 0603 | 0 | $ 0.0369 | ||
| GA0603Y823KBXAR31G | VISHAY | 0603 | 0 | $ 0.0369 | ||
| VJ0603Y823KXXAC | VISHAY | 0603 | 0 | $ 0.047 | ||
| 0603B823K500NT | FH | 0603 | 0 | $ 0.0071 | ||
| 0603B823K250CT | Walsin | 0603 | 0 | $ 0.0117 | ||
| CC0603KRX7R8BB823 | YAGEO | 0603 | 0 | $ 0.0089 | ||
| AC0603KRX7R8BB823 | YAGEO | 0603 | 0 | $ 0.0091 |

