KEMET C315C682J5G5TA7301
| Manufacturer | |
| MPN | C315C682J5G5TA7301 |
| LCSC Part # | C2269148 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.8nF C0G ±5% 50V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1293 | $ 0.13 |
| 200+ | $ 0.0501 | $ 10.02 |
| 500+ | $ 0.0483 | $ 24.15 |
| 1,000+ | $ 0.0475 | $ 47.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C330C682J5G5TA | KEMET | Through Hole | 0 | $ 0.3388 | ||
| C317C682J5G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C316C682J5G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C315C682J5G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C318C682J5G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C318C682J5G5TA7301 | KEMET | Through Hole | 0 | $ 0.1293 | ||
| RDE5C1H682J1M1H03A | muRata | Through Hole | 0 | $ 0.1517 | ||
| RDE5C1H682J1K1H03B | muRata | Through Hole | 0 | $ 0.1926 | ||
| RDE5C1H682J1S1H03A | muRata | Through Hole | 0 | $ 0.2193 | ||
| FG28C0G1H682JNT06 | TDK | Through Hole | 0 | $ 0.0527 | ||
| FG18C0G1H682JNT06 | TDK | Through Hole | 0 | $ 0.0527 | ||
| FA18C0G1H682JNU06 | TDK | Through Hole | 0 | $ 0.066 | ||
| FA28C0G1H682JNU06 | TDK | Through Hole | 0 | $ 0.0658 | ||
| FA18NP01H682JNU06 | TDK | Through Hole | 0 | $ 0.0771 | ||
| FA28NP01H682JNU06 | TDK | Through Hole | 0 | $ 0.0771 | ||
| FA28C0G1H682JNU00 | TDK | Through Hole | 0 | $ 0.072 | ||
| FG28C0G1H682JNT00 | TDK | Through Hole | 0 | $ 0.0472 | ||
| FG18C0G1H682JNT00 | TDK | Through Hole | 0 | $ 0.0574 | ||
| FA18C0G1H682JNU00 | TDK | Through Hole | 0 | $ 0.072 | ||
| FA18NP01H682JNU00 | TDK | Through Hole | 0 | $ 0.0842 |

