Knowles 0805J1000820JCT
| Manufacturer | |
| MPN | 0805J1000820JCT |
| LCSC Part # | C2268272 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF NP0 ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1119 | $ 0.11 |
| 200+ | $ 0.0433 | $ 8.66 |
| 500+ | $ 0.0418 | $ 20.90 |
| 1,000+ | $ 0.0411 | $ 41.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO0BN820 | YAGEO | 0805 | 4,050 | $ 0.0243 | ||
| AC0805JRNPO0BN820 | YAGEO | 0805 | 1,600 | $ 0.0128 | ||
| 251R15S820JV4E | Johanson Dielectrics | 0805 | 94 | $ 0.6146 | ||
| C0805N820J101T | IHHEC | 0805 | 13 | $ 0.0262 | ||
| 0805Y1000820JCT | Knowles | 0805 | 0 | $ 0.1288 | ||
| 0805D820J101KHT | Knowles | 0805 | 0 | $ 0.6659 | ||
| 0805Y2000820JCT | Knowles | 0805 | 0 | $ 0.1399 | ||
| 0805J2500820JCT | Knowles | 0805 | 0 | $ 0.1231 | ||
| 0805Y5000820JCT | Knowles | 0805 | 0 | $ 0.1196 | ||
| 0805D820J501KHT | Knowles | 0805 | 0 | $ 0.7183 | ||
| CC0805JPNPO0BN820 | YAGEO | 0805 | 0 | $ 0.017 | ||
| CC0805JRNPOYBN820 | YAGEO | 0805 | 0 | $ 0.0184 | ||
| CQ0805JRNPOYBN820 | YAGEO | 0805 | 0 | $ 0.0478 | ||
| 0805J6300820JCT | Knowles | 0805 | 0 | $ 0.122 | ||
| 0805J1K00820JCT | Knowles | 0805 | 0 | $ 0.1242 | ||
| 0805J1000820GCT | Knowles | 0805 | 0 | $ 0.1619 | ||
| 0805Y1000820GCT | Knowles | 0805 | 0 | $ 0.2166 | ||
| CC0805GRNPO0BN820 | YAGEO | 0805 | 0 | $ 0.0213 | ||
| 0805J2000820GCT | Knowles | 0805 | 0 | $ 0.1781 | ||
| 0805Y2000820GCT | Knowles | 0805 | 0 | $ 0.2305 |

