VISHAY A153M15X7RK5TAA
| Manufacturer | |
| MPN | A153M15X7RK5TAA |
| LCSC Part # | C2267676 |
| Packaging | Through Hole,D2.5xL3.8mm |
| Customer # | |
| Key Attributes | 15nF X7R ±20% 200V Through Hole,D2.5xL3.8mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1255 | $ 0.13 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.0469 | $ 23.45 |
| 1,000+ | $ 0.0461 | $ 46.10 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C430C153JAG5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.0943 | ||
| C430C153K2G5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.105 | ||
| C430C153GAG5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.1173 | ||
| C430C153G2G5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.1173 | ||
| C420C153KAG5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1543 | ||
| C420C153K2G5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1543 | ||
| C430C153F2G5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.1655 | ||
| C420C153J2G5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.157 | ||
| C420C153JAG5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.157 | ||
| C420C153GAG5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1824 |

