Knowles 0603Y2000222JXT
| Manufacturer | |
| MPN | 0603Y2000222JXT |
| LCSC Part # | C2267206 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±5% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.123 | $ 0.12 |
| 200+ | $ 0.0476 | $ 9.52 |
| 500+ | $ 0.046 | $ 23.00 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C222K2RACTU | KEMET | 0603 | 300 | $ 0.018 | ||
| C0603C222J2REC7867 | KEMET | 0603 | 0 | $ 0.026 | ||
| C0603C222J2RECAUTO | KEMET | 0603 | 0 | $ 0.0312 | ||
| C0603X222J2REC7867 | KEMET | 0603 | 0 | $ 0.0338 | ||
| C0603X222J2RECAUTO | KEMET | 0603 | 0 | $ 0.0402 | ||
| 0603Y2000222JET | Knowles | 0603 | 0 | $ 0.1779 | ||
| 0603J2000222JXT | Knowles | 0603 | 0 | $ 0.0522 | ||
| 0603J2500222JXT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y2500222JXT | Knowles | 0603 | 0 | $ 0.123 | ||
| VJ0603Y222JLCAJ32 | VISHAY | 0603 | 0 | $ 0.9277 | ||
| GA0603Y222JXCAP31G | VISHAY | 0603 | 0 | $ 0.0245 | ||
| GA0603Y222JXCAC31G | VISHAY | 0603 | 0 | $ 0.0245 | ||
| GA0603Y222JBCAT31G | VISHAY | 0603 | 0 | $ 0.0299 | ||
| GA0603Y222JBCAR31G | VISHAY | 0603 | 0 | $ 0.0299 | ||
| VJ0603Y222JXCAP | VISHAY | 0603 | 0 | $ 0.0584 | ||
| VJ0603Y222JXCAC | VISHAY | 0603 | 0 | $ 0.0584 | ||
| 0603B222J201CT | Walsin | 0603 | 0 | $ 0.0168 | ||
| C0603C222K2RECAUTO | KEMET | 0603 | 0 | $ 0.0394 | ||
| 0603B222K201NT | FH | 0603 | 0 | $ 0.0152 | ||
| 0603B222K201CT | Walsin | 0603 | 0 | $ 0.0018 |

