VISHAY VJ0805A472GXJTW1BC
| Manufacturer | |
| MPN | VJ0805A472GXJTW1BC |
| LCSC Part # | C2266946 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±2% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1207 | $ 0.12 |
| 200+ | $ 0.0467 | $ 9.34 |
| 500+ | $ 0.0451 | $ 22.55 |
| 1,000+ | $ 0.0443 | $ 44.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X472G3GEC7800 | KEMET | 0805 | 0 | $ 0.0886 | ||
| C0805C472G3GEC7800 | KEMET | 0805 | 0 | $ 0.1579 | ||
| C0805X472G3GECAUTO7210 | KEMET | 0805 | 0 | $ 0.1164 | ||
| C0805C472G3GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C472G3GAC7800 | KEMET | 0805 | 0 | $ 0.5046 | ||
| C0805X472G3GEC7210 | KEMET | 0805 | 0 | $ 0.1069 | ||
| C0805X472G3GECAUTO | KEMET | 0805 | 0 | $ 0.1237 | ||
| C0805C472G3GECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C472G5GEC7800 | KEMET | 0805 | 0 | $ 0.0357 | ||
| C0805X472G5GEC7210 | KEMET | 0805 | 0 | $ 0.0834 | ||
| C0805X472G5GEC7800 | KEMET | 0805 | 0 | $ 0.0886 | ||
| 0805J0160472GCT | Knowles | 0805 | 0 | $ 0.497 | ||
| MA0805CG472G160 | Meritek | 0805 | 0 | $ 0.1484 | ||
| MA0805CG472G250 | Meritek | 0805 | 0 | $ 0.0301 | ||
| GRM2165C1H472GA01D | muRata | 0805 | 0 | $ 0.105 | ||
| VJ0805A472GXJRW1BC | VISHAY | 0805 | 0 | $ 0.1056 | ||
| VJ0805A472GXXRW1BC | VISHAY | 0805 | 0 | $ 0.1056 | ||
| VJ0805A472GXXTW1BC | VISHAY | 0805 | 0 | $ 0.1207 | ||
| 0805N472G160CT | Walsin | 0805 | 0 | $ 0.0575 | ||
| 0805N472G250CT | Walsin | 0805 | 0 | $ 0.0575 |

