VISHAY VJ0603D7R5DLBAP
| Manufacturer | |
| MPN | VJ0603D7R5DLBAP |
| LCSC Part # | C2265470 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 7.5pF C0G 100V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.115 | $ 0.12 |
| 200+ | $ 0.0446 | $ 8.92 |
| 500+ | $ 0.043 | $ 21.50 |
| 1,000+ | $ 0.0422 | $ 42.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A7R5BA16D | muRata | 0603 | 760 | $ 0.1121 | ||
| C0603C759C1GACTU | KEMET | 0603 | 0 | $ 0.1303 | ||
| GCM1885C2A7R5CA16J | muRata | 0603 | 0 | $ 0.0529 | ||
| GCM1885C2A7R5CA16D | muRata | 0603 | 0 | $ 0.0497 | ||
| GCM1885C2A7R5DA16J | muRata | 0603 | 0 | $ 0.047 | ||
| GCM1885C2A7R5BA16J | muRata | 0603 | 0 | $ 0.0824 | ||
| VJ0603D7R5DLBAJ | VISHAY | 0603 | 0 | $ 0.115 | ||
| VJ0603D7R5DLBAC | VISHAY | 0603 | 0 | $ 0.115 | ||
| VJ0603D7R5DXBAP | VISHAY | 0603 | 0 | $ 0.115 | ||
| VJ0603D7R5CXBAJ | VISHAY | 0603 | 0 | $ 0.152 | ||
| VJ0603D7R5CLBAJ | VISHAY | 0603 | 0 | $ 0.152 | ||
| VJ0603D7R5CLBAC | VISHAY | 0603 | 0 | $ 0.152 | ||
| VJ0603D7R5CXBAP | VISHAY | 0603 | 0 | $ 0.152 | ||
| VJ0603D7R5BXBAJ | VISHAY | 0603 | 0 | $ 0.2608 | ||
| VJ0603D7R5BXBAC | VISHAY | 0603 | 0 | $ 0.2608 | ||
| VJ0603D7R5BXBAP | VISHAY | 0603 | 0 | $ 0.2608 | ||
| VJ0603D7R5BLBAP | VISHAY | 0603 | 0 | $ 0.2608 | ||
| VJ0603D7R5BLBAC | VISHAY | 0603 | 0 | $ 0.2608 | ||
| VJ0603D7R5BLBAJ | VISHAY | 0603 | 0 | $ 0.2608 | ||
| 0603CG7R5C101NT | FH | 0603 | 0 | $ 0.0061 |

