KEMET C1210C511F8HAC7800
| Manufacturer | |
| MPN | C1210C511F8HAC7800 |
| LCSC Part # | C2265388 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 510pF X8R ±1% 10V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1193 | $ 0.12 |
| 200+ | $ 0.0462 | $ 9.24 |
| 500+ | $ 0.0446 | $ 22.30 |
| 1,000+ | $ 0.0438 | $ 43.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C511F8HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X511F8HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210X511F8HACAUTO | KEMET | 1210 | 0 | $ 0.2802 | ||
| C1210C511F4HAC7800 | KEMET | 1210 | 0 | $ 0.1193 | ||
| C1210C511F4HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X511F4HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210X511F4HACAUTO | KEMET | 1210 | 0 | $ 0.2186 | ||
| C1210C511F3HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X511F3HACAUTO | KEMET | 1210 | 0 | $ 0.2186 | ||
| C1210X511F3HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210C511F3HAC7800 | KEMET | 1210 | 0 | $ 0.146 | ||
| C1210C511F5HAC7800 | KEMET | 1210 | 0 | $ 0.1193 | ||
| C1210C511F5HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X511F5HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210X511F5HACAUTO | KEMET | 1210 | 0 | $ 0.2186 | ||
| C1210C511F1HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X511F1HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210X511F1HACAUTO | KEMET | 1210 | 0 | $ 0.2186 | ||
| C1210C511F1HAC7800 | KEMET | 1210 | 0 | $ 0.146 | ||
| C1210C511J8HAC7800 | KEMET | 1210 | 0 | $ 0.0354 |

