KEMET C0805X106M9RAC7210
| Manufacturer | |
| MPN | C0805X106M9RAC7210 |
| LCSC Part # | C2265117 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10uF X7R ±20% 6.3V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.117 | $ 0.12 |
| 200+ | $ 0.0453 | $ 9.06 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2012X7R0J106MT0A0N | TDK | 0805 | 5 | $ 0.164 | ||
| C0805X106M9RAC7800 | KEMET | 0805 | 0 | $ 0.1557 | ||
| C0805X106M9RACAUTO | KEMET | 0805 | 0 | $ 0.1817 | ||
| C0805C106M9RACTU | KEMET | 0805 | 0 | $ 0.1006 | ||
| C0805C106M9RACAUTO7210 | KEMET | 0805 | 0 | $ 0.1042 | ||
| C0805X106M9RACAUTO7210 | KEMET | 0805 | 0 | $ 0.1235 | ||
| C0805C106M9RAC7800 | KEMET | 0805 | 0 | $ 0.1163 | ||
| GCM21BR70J106ME22L | muRata | 0805 | 0 | $ 0.1893 | ||
| GCM21BR70J106ME22K | muRata | 0805 | 0 | $ 0.1736 | ||
| MCASJ21GAB7106MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.0374 | ||
| JMK212AB7106MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0302 | ||
| JMJ212CB7106MGHT | Taiyo Yuden | 0805 | 0 | $ 0.1115 | ||
| JMF212AB7106MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0509 | ||
| JMK212AB7106MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0383 | ||
| CGA4J1X7R0J106M125AC | TDK | 0805 | 0 | $ 0.0568 | ||
| CGA4J1X7R0J106M125AD | TDK | 0805 | 0 | $ 0.0888 | ||
| C2012X7R0J106M125AB | TDK | 0805 | 0 | $ 0.0593 | ||
| C0805X7R6R3-106MNP | Venkel | 0805 | 0 | $ 0.057 | ||
| TCC0805X7R106M6R3FT | CCTC | 0805 | 0 | $ 0.017 | ||
| 0805B106M6R3CT | Walsin | 0805 | 0 | $ 0.1175 |

