Knowles 0603Y5000151JXT
| Manufacturer | |
| MPN | 0603Y5000151JXT |
| LCSC Part # | C2264822 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF X7R ±5% 500V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1176 | $ 0.12 |
| 200+ | $ 0.0456 | $ 9.12 |
| 500+ | $ 0.044 | $ 22.00 |
| 1,000+ | $ 0.0432 | $ 43.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603J5000151JXT | Knowles | 0603 | 0 | $ 0.1138 | ||
| 0603Y5000151KXT | Knowles | 0603 | 0 | $ 0.094 | ||
| 0603Y5000151MXT | Knowles | 0603 | 0 | $ 0.1007 | ||
| 0603J5000151KXT | Knowles | 0603 | 0 | $ 0.0821 | ||
| 0603J5000151MXT | Knowles | 0603 | 0 | $ 0.0782 | ||
| 0603J5000151JXR | Knowles | 0603 | 0 | $ 0.1069 | ||
| 0603Y5000151JXR | Knowles | 0603 | 0 | $ 0.1104 | ||
| 0603J5000151MXR | Knowles | 0603 | 0 | $ 0.0901 | ||
| 0603Y5000151KXR | Knowles | 0603 | 0 | $ 0.0882 | ||
| 0603Y5000151MXR | Knowles | 0603 | 0 | $ 0.0919 |

