VISHAY GA1210A122JBEAT31G
| Manufacturer | |
| MPN | GA1210A122JBEAT31G |
| LCSC Part # | C2264599 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF C0G ±5% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1031 | $ 0.10 |
| 200+ | $ 0.0399 | $ 7.98 |
| 500+ | $ 0.0385 | $ 19.25 |
| 1,000+ | $ 0.0379 | $ 37.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV32N122J202EFG | PSA | 1210 | 560 | $ 0.2351 | ||
| C1210C122JCGACTU | KEMET | 1210 | 0 | $ 0.385 | ||
| C1210C122JCGAC7800 | KEMET | 1210 | 0 | $ 0.4849 | ||
| C1210C122JDGAC7800 | KEMET | 1210 | 0 | $ 0.6425 | ||
| GA1210A122JXEAR31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| GA1210A122JXEAT31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| VJ1210A122JBEAT4X | VISHAY | 1210 | 0 | $ 0.3285 | ||
| VJ1210A122JLLAJ32 | VISHAY | 1210 | 0 | $ 1.5173 | ||
| GA1210A122JXLAR31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| GA1210A122JXLAT31G | VISHAY | 1210 | 0 | $ 0.0902 | ||
| GA1210A122JBLAR31G | VISHAY | 1210 | 0 | $ 0.1031 | ||
| GA1210A122JBLAT31G | VISHAY | 1210 | 0 | $ 0.1031 | ||
| FV32N122J102EEG | PSA | 1210 | 0 | $ 0.1854 | ||
| 1210N122J501CT | Walsin | 1210 | 0 | $ 0.1213 | ||
| 1210N122J631CT | Walsin | 1210 | 0 | $ 0.1275 | ||
| 1210Y5000122GCT | Knowles | 1210 | 0 | $ 1.9728 | ||
| VJ1210A122GLEAJ32 | VISHAY | 1210 | 0 | $ 2.3369 | ||
| GA1210A122GXEAT31G | VISHAY | 1210 | 0 | $ 0.1239 | ||
| GA1210A122GXEAR31G | VISHAY | 1210 | 0 | $ 0.1239 | ||
| GA1210A122GBEAT31G | VISHAY | 1210 | 0 | $ 0.1587 |

