VISHAY VJ1206Y331KBEAT4X
| Manufacturer | |
| MPN | VJ1206Y331KBEAT4X |
| LCSC Part # | C2264386 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330pF X7R ±10% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1175 | $ 0.12 |
| 200+ | $ 0.0455 | $ 9.10 |
| 500+ | $ 0.0439 | $ 21.95 |
| 1,000+ | $ 0.0431 | $ 43.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7RBBB331 | YAGEO | 1206 | 1,800 | $ 0.0375 | ||
| 1206B331K501CT | Walsin | 1206 | 1,660 | $ 0.0365 | ||
| TCC1206X7R331K501DTS | CCTC | 1206 | 1,020 | $ 0.0365 | ||
| 1206B331K501NT | FH | 1206 | 800 | $ 0.0148 | ||
| TCC1206X7R331K501FT | CCTC | 1206 | 700 | $ 0.0163 | ||
| C1206X331K501T | IHHEC | 1206 | 253 | $ 0.0143 | ||
| VBDD501W331K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 0.2601 | ||
| 501R18W331KV4E | Johanson Dielectrics | 1206 | 0 | $ 0.0822 | ||
| C1206C331KCRACTU | KEMET | 1206 | 0 | $ 0.1939 | ||
| 1206J5000331KXT | Knowles | 1206 | 0 | $ 0.1585 | ||
| 1206Y5000331KXT | Knowles | 1206 | 0 | $ 0.1637 | ||
| 1206Y5000331KET | Knowles | 1206 | 0 | $ 0.3176 | ||
| HC1206XR331K501 | Meritek | 1206 | 0 | $ 0.0513 | ||
| VJ1206Y331KLEAJ32 | VISHAY | 1206 | 0 | $ 1.0234 | ||
| GA1206Y331KXEBR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206Y331KXEBT31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206Y331KBEBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y331KXEAT5Z | VISHAY | 1206 | 0 | $ 0.2435 | ||
| GA1206Y331KBEBR31G | VISHAY | 1206 | 0 | $ 0.2872 | ||
| TCC1206X7R331K501DT | CCTC | 1206 | 0 | $ 0.0139 |

