VISHAY VJ0603D560MXBAC
| Manufacturer | |
| MPN | VJ0603D560MXBAC |
| LCSC Part # | C2264213 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 56pF C0G ±20% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0987 | $ 0.10 |
| 200+ | $ 0.0382 | $ 7.64 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0362 | $ 36.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0603D560MXBAP | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D560MXBAJ | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D560MLBAJ | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D560MLBAC | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D560MXCAP | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D560MXCAC | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D560MLCAJ | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D560MLCAC | VISHAY | 0603 | 0 | $ 0.0987 | ||
| C0603C560K1GACTU | KEMET | 0603 | 0 | $ 0.0506 | ||
| 0603Y1000560KCT | Knowles | 0603 | 0 | $ 0.1049 | ||
| VJ0603A560KLBAJ32 | VISHAY | 0603 | 0 | $ 0.3006 | ||
| GA0603A560KXBAP31G | VISHAY | 0603 | 0 | $ 0.0181 | ||
| GA0603A560KXBAC31G | VISHAY | 0603 | 0 | $ 0.0181 | ||
| VJ0603A560KXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A560KBBAR31G | VISHAY | 0603 | 0 | $ 0.0231 | ||
| GA0603A560KBBAT31G | VISHAY | 0603 | 0 | $ 0.0231 | ||
| VJ0603A560KXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A560KXBAC | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603A560KXBAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603D560KLBAC | VISHAY | 0603 | 0 | $ 0.1017 |

