Knowles 0805J6300681KXR
| Manufacturer | |
| MPN | 0805J6300681KXR |
| LCSC Part # | C2260928 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF ±10% 630V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1042 | $ 0.10 |
| 200+ | $ 0.0403 | $ 8.06 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0382 | $ 38.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B681K631CT | Walsin | 0805 | 750 | $ 0.0162 | ||
| C0805C681KBRAC7800 | KEMET | 0805 | 0 | $ 0.1004 | ||
| 0805Y6300681KXR | Knowles | 0805 | 0 | $ 0.1076 | ||
| 0805J6300681KXT | Knowles | 0805 | 0 | $ 0.1117 | ||
| 0805Y6300681KXT | Knowles | 0805 | 0 | $ 0.1228 | ||
| C0805C681KDRAC7800 | KEMET | 0805 | 0 | $ 0.0825 | ||
| 0805J1K00681KXR | Knowles | 0805 | 0 | $ 0.1157 | ||
| 0805Y1K00681KXT | Knowles | 0805 | 0 | $ 0.1355 | ||
| 0805J1K00681KXT | Knowles | 0805 | 0 | $ 0.1117 | ||
| GRM21B5C2J681JWA3L | muRata | 0805 | 0 | $ 0.1129 |

