KEMET C0805C562J1RALTU
| Manufacturer | |
| MPN | C0805C562J1RALTU |
| LCSC Part # | C2260340 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±5% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1065 | $ 0.11 |
| 200+ | $ 0.0412 | $ 8.24 |
| 500+ | $ 0.0398 | $ 19.90 |
| 1,000+ | $ 0.0391 | $ 39.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C562J1RACTU | KEMET | 0805 | 0 | $ 0.0888 | ||
| C0805C562J1RAC7800 | KEMET | 0805 | 0 | $ 0.1115 | ||
| C0805C562J1RAL7800 | KEMET | 0805 | 0 | $ 0.1338 | ||
| 0805J1000562JXT | Knowles | 0805 | 0 | $ 0.143 | ||
| 0805Y1000562JXT | Knowles | 0805 | 0 | $ 0.1746 | ||
| 0805Y1000562JET | Knowles | 0805 | 0 | $ 0.2401 | ||
| GCM216R72A562JA37J | muRata | 0805 | 0 | $ 0.2159 | ||
| GCM219R72A562JA37D | muRata | 0805 | 0 | $ 0.2006 | ||
| GCM219R72A562JA37J | muRata | 0805 | 0 | $ 0.1888 | ||
| GCM216R72A562JA37D | muRata | 0805 | 0 | $ 0.2006 | ||
| VJ0805Y562JLBAJ32 | VISHAY | 0805 | 0 | $ 1.5049 | ||
| GA0805Y562JXBBC31G | VISHAY | 0805 | 0 | $ 0.0241 | ||
| GA0805Y562JXBBP31G | VISHAY | 0805 | 0 | $ 0.0241 | ||
| GA0805Y562JBBBT31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| VJ0805Y562JXBMP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y562JXBAP | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y562JXBMC | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y562JXBPW1BC | VISHAY | 0805 | 0 | $ 0.1659 | ||
| VJ0805Y562JXBCW1BC | VISHAY | 0805 | 0 | $ 0.181 | ||
| 0805B562J101CT | Walsin | 0805 | 0 | $ 0.0859 |

