Knowles 0603J2000182MXT
| Manufacturer | |
| MPN | 0603J2000182MXT |
| LCSC Part # | C2260179 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.8nF X7R ±20% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0777 | $ 0.08 |
| 200+ | $ 0.0301 | $ 6.02 |
| 500+ | $ 0.029 | $ 14.50 |
| 1,000+ | $ 0.0285 | $ 28.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y2000182MXT | Knowles | 0603 | 0 | $ 0.0943 | ||
| 0603Y2000182MET | Knowles | 0603 | 0 | $ 0.1215 | ||
| 0603J2500182MXT | Knowles | 0603 | 0 | $ 0.0777 | ||
| 0603Y2500182MXT | Knowles | 0603 | 0 | $ 0.109 | ||
| VJ0603Y182MLCAJ32 | VISHAY | 0603 | 0 | $ 0.4468 | ||
| GA0603Y182MXCAC31G | VISHAY | 0603 | 0 | $ 0.0162 | ||
| GA0603Y182MBCAT31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y182MXCAC | VISHAY | 0603 | 0 | $ 0.0527 | ||
| VJ0603Y182MXCAP | VISHAY | 0603 | 0 | $ 0.0752 | ||
| C0603C182K2RACTU | KEMET | 0603 | 0 | $ 0.0734 | ||
| C0603Y182K2RAC7867 | KEMET | 0603 | 0 | $ 0.1067 | ||
| 0603J2000182KXT | Knowles | 0603 | 0 | $ 0.0814 | ||
| 0603Y2000182KET | Knowles | 0603 | 0 | $ 0.1275 | ||
| 0603Y2000182KXT | Knowles | 0603 | 0 | $ 0.1143 | ||
| 0603Y2000182KST | Knowles | 0603 | 0 | $ 0.1399 | ||
| VJ0603Y182KLCAJ32 | VISHAY | 0603 | 0 | $ 0.4673 | ||
| GA0603Y182KXCAP31G | VISHAY | 0603 | 0 | $ 0.0162 | ||
| GA0603Y182KBCAR31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| GA0603Y182KBCAT31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y182KXCAC | VISHAY | 0603 | 0 | $ 0.0823 |

