Knowles 0805J0630100KCR
| Manufacturer | |
| MPN | 0805J0630100KCR |
| LCSC Part # | C2260168 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10pF ±10% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1042 | $ 0.10 |
| 200+ | $ 0.0403 | $ 8.06 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0382 | $ 38.20 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y0630100KCR | Knowles | 0805 | 0 | $ 0.1075 | ||
| 0805Y0630100KCT | Knowles | 0805 | 0 | $ 0.1227 | ||
| 0805J0630100KCT | Knowles | 0805 | 0 | $ 0.1034 | ||
| 0805Y0630100KFR | Knowles | 0805 | 0 | $ 0.1549 | ||
| 0805J0630100KAR | Knowles | 0805 | 0 | $ 0.156 | ||
| 0805J0630100KFR | Knowles | 0805 | 0 | $ 0.156 | ||
| 0805Y0630100KAT | Knowles | 0805 | 0 | $ 0.1713 | ||
| 0805J0630100KAT | Knowles | 0805 | 0 | $ 0.1781 | ||
| 0805J0630100KFT | Knowles | 0805 | 0 | $ 0.1781 | ||
| 0805Y0630100KQT | Knowles | 0805 | 0 | $ 0.3389 | ||
| 0805J0630100KQT | Knowles | 0805 | 0 | $ 0.346 | ||
| C0805C100K1GACAUTO | KEMET | 0805 | 0 | $ 0.0198 | ||
| C0805C100K1GACTU | KEMET | 0805 | 0 | $ 0.0271 | ||
| CDR31BP100BKUS7185 | KEMET | 0805 | 0 | $ 1.019 | ||
| C0805C100K1HAC7800 | KEMET | 0805 | 0 | $ 0.0088 | ||
| C0805C100K1HACAUTO | KEMET | 0805 | 0 | $ 0.0172 | ||
| VJ0805A100KLBAJ32 | VISHAY | 0805 | 0 | $ 0.3598 | ||
| VJ0805A100KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805A100KXBPW1BC | VISHAY | 0805 | 0 | $ 0.0303 | ||
| VJ0805A100KXBMP | VISHAY | 0805 | 0 | $ 0.0484 |

