VISHAY GA0805A221FBEBR31G
| Manufacturer | |
| MPN | GA0805A221FBEBR31G |
| LCSC Part # | C2259211 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF C0G ±1% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1035 | $ 0.10 |
| 200+ | $ 0.0401 | $ 8.02 |
| 500+ | $ 0.0387 | $ 19.35 |
| 1,000+ | $ 0.038 | $ 38.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG221J501NT | FH | 0805 | 2,550 | $ 0.0139 | ||
| C0805C221FBGAC7800 | KEMET | 0805 | 0 | $ 0.2762 | ||
| C0805C221FDGAC7800 | KEMET | 0805 | 0 | $ 0.2782 | ||
| 0805J5000221FCR | Knowles | 0805 | 0 | $ 0.7455 | ||
| 0805J5000221FAT | Knowles | 0805 | 0 | $ 1.1667 | ||
| HC0805CG221F501 | Meritek | 0805 | 0 | $ 0.3503 | ||
| HC0805CG221F631 | Meritek | 0805 | 0 | $ 0.3503 | ||
| VJ0805A221FLEAJ32 | VISHAY | 0805 | 0 | $ 2.2211 | ||
| GA0805A221FXEBT31G | VISHAY | 0805 | 0 | $ 0.0901 | ||
| GA0805A221FXEBR31G | VISHAY | 0805 | 0 | $ 0.0901 | ||
| GA0805A221FBEBT31G | VISHAY | 0805 | 0 | $ 0.1035 | ||
| 0805N221F501CT | Walsin | 0805 | 0 | $ 0.1052 | ||
| 0805N221F631CT | Walsin | 0805 | 0 | $ 0.1005 | ||
| VPCT501G221K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3983 | ||
| C0805C221JCGACAUTO | KEMET | 0805 | 0 | $ 0.084 | ||
| C0805C221JCGAC7800 | KEMET | 0805 | 0 | $ 0.0398 | ||
| VJ0805A221KLEAJ32 | VISHAY | 0805 | 0 | $ 0.5866 | ||
| GA0805A221JXEBT31G | VISHAY | 0805 | 0 | $ 0.0279 | ||
| GA0805A221KXEBT31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| GA0805A221KBEBR31G | VISHAY | 0805 | 0 | $ 0.0345 |

