Knowles 0603J1000271JXR
| Manufacturer | |
| MPN | 0603J1000271JXR |
| LCSC Part # | C2258069 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 270pF ±5% 100V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1038 | $ 0.10 |
| 200+ | $ 0.0402 | $ 8.04 |
| 500+ | $ 0.0388 | $ 19.40 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO0BN271 | YAGEO | 0603 | 9,850 | $ 0.019 | ||
| GCM1885C2A271JA16D | muRata | 0603 | 4,000 | $ 0.0203 | ||
| 0603N271J101CT | Walsin | 0603 | 3,200 | $ 0.0135 | ||
| GRM1885C2A271JA01D | muRata | 0603 | 1,650 | $ 0.0211 | ||
| C0603C271J1GACAUTO | KEMET | 0603 | 0 | $ 0.0628 | ||
| C0603C271J1HACAUTO | KEMET | 0603 | 0 | $ 0.0107 | ||
| C0603C271J1GAC7867 | KEMET | 0603 | 0 | $ 0.0569 | ||
| C0603X271J1HACAUTO | KEMET | 0603 | 0 | $ 0.062 | ||
| C0603X271J1HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C271J1HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| GCM1885G2A271JA16D | muRata | 0603 | 0 | $ 0.0324 | ||
| GCM1885G2A271JA16J | muRata | 0603 | 0 | $ 0.0324 | ||
| GCM1885C2A271JA16J | muRata | 0603 | 0 | $ 0.0221 | ||
| GA0603A271JXBAP31G | VISHAY | 0603 | 0 | $ 0.0201 | ||
| GA0603A271JBBAR31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| VJ0603A271JXBCW1BC | VISHAY | 0603 | 0 | $ 0.0337 | ||
| VJ0603A271JXBPW1BC | VISHAY | 0603 | 0 | $ 0.0303 | ||
| VJ0603A271JXBAC | VISHAY | 0603 | 0 | $ 0.0438 | ||
| VJ0603A271JXBAP | VISHAY | 0603 | 0 | $ 0.0429 | ||
| AC0603JRNPO0BN271 | YAGEO | 0603 | 0 | $ 0.0123 |

