KEMET C1210X201G5HACAUTO
| Manufacturer | |
| MPN | C1210X201G5HACAUTO |
| LCSC Part # | C2257986 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 200pF X8R ±2% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 200pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 200pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1048 | $ 0.10 |
| 200+ | $ 0.0406 | $ 8.12 |
| 500+ | $ 0.0392 | $ 19.60 |
| 1,000+ | $ 0.0385 | $ 38.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 200pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 200pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C201G5HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210C201G5HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X201G5HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210C201G1HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210C201G1HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X201G1HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X201G1HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| C1210C201F5HAC7800 | KEMET | 1210 | 0 | $ 0.1193 | ||
| C1210X201F5HACAUTO | KEMET | 1210 | 0 | $ 0.2186 | ||
| C1210X201F5HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210C201F5HACAUTO | KEMET | 1210 | 0 | $ 0.1549 | ||
| C1210C201F1HAC7800 | KEMET | 1210 | 0 | $ 0.1193 | ||
| C1210C201F1HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X201F1HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210X201F1HACAUTO | KEMET | 1210 | 0 | $ 0.2186 | ||
| C1210C201M5HAC7800 | KEMET | 1210 | 0 | $ 0.0339 | ||
| C1210C201K5HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C201J5HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| C1210C201M5HACAUTO | KEMET | 1210 | 0 | $ 0.0412 | ||
| C1210C201J5HACAUTO | KEMET | 1210 | 0 | $ 0.0427 |

