VISHAY VJ0603D1R6DXXAP
| Manufacturer | |
| MPN | VJ0603D1R6DXXAP |
| LCSC Part # | C2257488 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.6pF C0G 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0986 | $ 0.10 |
| 200+ | $ 0.0382 | $ 7.64 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0362 | $ 36.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG1R6C500NT | FH | 0603 | 2,900 | $ 0.0041 | ||
| TCC0603COG1R6B500CT | CCTC | 0603 | 1,800 | $ 0.0022 | ||
| VJ0603D1R6DXXAJ | VISHAY | 0603 | 0 | $ 0.0986 | ||
| VJ0603D1R6DXXAC | VISHAY | 0603 | 0 | $ 0.0986 | ||
| VJ0603D1R6DLXAP | VISHAY | 0603 | 0 | $ 0.0986 | ||
| VJ0603D1R6DLXAJ | VISHAY | 0603 | 0 | $ 0.0986 | ||
| VJ0603D1R6DLXAC | VISHAY | 0603 | 0 | $ 0.0986 | ||
| VJ0603D1R6CXXAP | VISHAY | 0603 | 0 | $ 0.1269 | ||
| VJ0603D1R6CXXAJ | VISHAY | 0603 | 0 | $ 0.1269 | ||
| VJ0603D1R6CXXAC | VISHAY | 0603 | 0 | $ 0.1269 | ||
| VJ0603D1R6CLXAJ | VISHAY | 0603 | 0 | $ 0.1269 | ||
| VJ0603D1R6BXXAP | VISHAY | 0603 | 0 | $ 0.2236 | ||
| VJ0603D1R6BXXAJ | VISHAY | 0603 | 0 | $ 0.2236 | ||
| VJ0603D1R6BLXAC | VISHAY | 0603 | 0 | $ 0.2236 | ||
| VJ0603D1R6BLXAJ | VISHAY | 0603 | 0 | $ 0.2236 | ||
| VJ0603D1R6BLXAP | VISHAY | 0603 | 0 | $ 0.2236 | ||
| C0603C169C5GACTU | KEMET | 0603 | 0 | $ 0.0896 | ||
| GCM1885C1H1R6BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| VJ0603D1R6DXAAC | VISHAY | 0603 | 0 | $ 0.0986 | ||
| VJ0603D1R6DLAAC | VISHAY | 0603 | 0 | $ 0.0986 |

