Knowles 0805Y0630471MXR
| Manufacturer | |
| MPN | 0805Y0630471MXR |
| LCSC Part # | C2256135 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF ±20% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0996 | $ 0.10 |
| 200+ | $ 0.0386 | $ 7.72 |
| 500+ | $ 0.0372 | $ 18.60 |
| 1,000+ | $ 0.0365 | $ 36.50 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J0630471MXR | Knowles | 0805 | 0 | $ 0.0964 | ||
| 0805Y0630471MXT | Knowles | 0805 | 0 | $ 0.1136 | ||
| 0805Y0630471MDR | Knowles | 0805 | 0 | $ 0.1496 | ||
| 0805Y0630471MER | Knowles | 0805 | 0 | $ 0.1496 | ||
| 0805Y0630471MET | Knowles | 0805 | 0 | $ 0.1707 | ||
| 0805J0630471MDT | Knowles | 0805 | 0 | $ 0.161 | ||
| 0805J0630471MXT | Knowles | 0805 | 0 | $ 0.1061 | ||
| C0805C471M1HAC7800 | KEMET | 0805 | 0 | $ 0.01 | ||
| C0805C471M1HACAUTO | KEMET | 0805 | 0 | $ 0.0179 | ||
| C0805X471M1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 | ||
| VJ0805Y471MLBAJ32 | VISHAY | 0805 | 0 | $ 0.71 | ||
| GA0805Y471MXBBP31G | VISHAY | 0805 | 0 | $ 0.0211 | ||
| GA0805Y471MXBBC31G | VISHAY | 0805 | 0 | $ 0.0211 | ||
| GA0805Y471MBBBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y471MBBBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| VJ0805Y471MXBAC | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y471MXBAP | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y471MXBMC | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y471MXBPW1BC | VISHAY | 0805 | 0 | $ 0.0445 | ||
| GA0805H471MXBBP31G | VISHAY | 0805 | 0 | $ 0.0541 |

