DIODES AH3722-SA-7
| Manufacturer | |
| MPN | AH3722-SA-7 |
| LCSC Part # | C22552320 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Switches (Solid State) RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.5mT | |
| Supply Current | 3mA | |
| Release Points | -2.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3V~28V | |
| Features | Reverse voltage protection;Current limit protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.5mT |
| Type | Description | |
|---|---|---|
| Supply Current | 3mA | |
| Release Points | -2.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3V~28V | |
| Features | Reverse voltage protection;Current limit protection |
Introduction
AH372X is a high-voltage, high-sensitivity Hall effect latch IC designed for brushless DC motor commutation speed measurement, angular or linear encoders, and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over a supply voltage range of 3.0V to 28V. Employing a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated power to internal circuitry, the AH372X delivers a reliable solution across the entire operating range. For robustness and protection, the device features a reverse blocking diode and a Zener clamp on the supply. The output incorporates overcurrent limiting and a Zener clamp.
Features
- Bipolar latch (South pole: ON, North pole: OFF)
- 3.0V to 28V operating voltage range
- High sensitivity: B<sub>OP</sub> and B<sub>RP</sub> of 25G to 140G and -25G to -140G (typical)
- Single open-drain output with overcurrent limiting
- Chopper-stabilized design for temperature stability, switching point drift, and stress immunity
- Good RF noise immunity
- Supply reverse blocking diode and Zener clamp
- Operating temperature: -40°C to +125°C
- High ESD HBM: 8kV
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
- Brushless DC motor commutation
- Revolutions per minute (RPM) measurement
- Flow meters
- Angular and linear encoders and position sensors
- Non-contact commutation, speed measurement, and angular position sensing/indexing in consumer home appliances, office equipment, and industrial applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.324 | $ 0.32 |
| 10+ | $ 0.3178 | $ 3.18 |
| 30+ | $ 0.3131 | $ 9.39 |
| 100+ | $ 0.3084 | $ 30.84 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.5mT | |
| Supply Current | 3mA | |
| Release Points | -2.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3V~28V | |
| Features | Reverse voltage protection;Current limit protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | 2.5mT |
| Type | Description | |
|---|---|---|
| Supply Current | 3mA | |
| Release Points | -2.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Voltage - Supply | 3V~28V | |
| Features | Reverse voltage protection;Current limit protection |
Introduction
AH372X is a high-voltage, high-sensitivity Hall effect latch IC designed for brushless DC motor commutation speed measurement, angular or linear encoders, and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over a supply voltage range of 3.0V to 28V. Employing a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated power to internal circuitry, the AH372X delivers a reliable solution across the entire operating range. For robustness and protection, the device features a reverse blocking diode and a Zener clamp on the supply. The output incorporates overcurrent limiting and a Zener clamp.
Features
- Bipolar latch (South pole: ON, North pole: OFF)
- 3.0V to 28V operating voltage range
- High sensitivity: B<sub>OP</sub> and B<sub>RP</sub> of 25G to 140G and -25G to -140G (typical)
- Single open-drain output with overcurrent limiting
- Chopper-stabilized design for temperature stability, switching point drift, and stress immunity
- Good RF noise immunity
- Supply reverse blocking diode and Zener clamp
- Operating temperature: -40°C to +125°C
- High ESD HBM: 8kV
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free. "Green" device
Applications
- Brushless DC motor commutation
- Revolutions per minute (RPM) measurement
- Flow meters
- Angular and linear encoders and position sensors
- Non-contact commutation, speed measurement, and angular position sensing/indexing in consumer home appliances, office equipment, and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AH3712-SA-7 | DIODES | SOT-23-3 | 50 | $ 0.4682 | ||
| AH3712-W-7 | DIODES | SC-59-3 | 34 | $ 0.4687 | ||
| AH3722-W-7 | DIODES | SOT-23 | 70 | $ 0.2887 | ||
| PT3617F1SAG8P1 | Prolific Tech | SOT-23-3L | 1,729 | $ 0.2114 | ||
| SC2442SO-N-TR | Semiment | SOT-23 | 2,275 | $ 0.2471 | ||
| HAL1881SO | Hallwee | SOT-23-3L | 1,770 | $ 0.2286 | ||
| SC2442SO-TR | Semiment | SOT-23-3L | 1,730 | $ 0.2636 | ||
| SC2498TSO-TR-Q | Semiment | SOT-23-3L | 205 | $ 0.4463 | ||
| MT3411AT-N-EN | NOVOSENSE | SOT-23 | 0 | $ 0.3363 |



