VISHAY VJ1206Y333JXAAP
| Manufacturer | |
| MPN | VJ1206Y333JXAAP |
| LCSC Part # | C2254446 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 33nF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0987 | $ 0.10 |
| 200+ | $ 0.0382 | $ 7.64 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0362 | $ 36.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C333J5RACAUTO | KEMET | 1206 | 0 | $ 0.0405 | ||
| C1206C333J5RACTU | KEMET | 1206 | 0 | $ 0.0262 | ||
| C1206C333J5REC7800 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206C333J5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C333J5RECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C333J5REC7210 | KEMET | 1206 | 0 | $ 0.0328 | ||
| C1206X333J5RECAUTO | KEMET | 1206 | 0 | $ 0.1037 | ||
| C1206X333J5REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X333J5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X333J5RAC7210 | KEMET | 1206 | 0 | $ 0.1163 | ||
| VJ1206Y333JLAAJ32 | VISHAY | 1206 | 0 | $ 1.099 | ||
| VJ1206Y333JXACW1BC | VISHAY | 1206 | 0 | $ 0.0974 | ||
| GA1206Y333JXABR31G | VISHAY | 1206 | 0 | $ 0.0461 | ||
| GA1206Y333JBABT31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| GA1206Y333JBABR31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| VJ1206Y333JXAPW1BC | VISHAY | 1206 | 0 | $ 0.0718 | ||
| VJ1206Y333JXAMC | VISHAY | 1206 | 0 | $ 0.0987 | ||
| VJ1206Y333JXAMP | VISHAY | 1206 | 0 | $ 0.0987 | ||
| VJ1206Y333JXAAC | VISHAY | 1206 | 0 | $ 0.0801 | ||
| CC1206JPX7R9BB333 | YAGEO | 1206 | 0 | $ 0.0445 |

