KEMET C1210X272K4HAC7800
| Manufacturer | |
| MPN | C1210X272K4HAC7800 |
| LCSC Part # | C2253845 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.7nF X8R ±10% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0698 | $ 0.07 |
| 200+ | $ 0.0271 | $ 5.42 |
| 500+ | $ 0.0261 | $ 13.05 |
| 1,000+ | $ 0.0256 | $ 25.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C272K4HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210X272K4HACAUTO | KEMET | 1210 | 0 | $ 0.0777 | ||
| C1210C272K4HACAUTO | KEMET | 1210 | 0 | $ 0.1468 | ||
| C1210C272K3HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C272K3HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X272K3HAC7800 | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X272K3HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| C1210C272K5HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C272K5HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X272K5HACAUTO | KEMET | 1210 | 0 | $ 0.0771 | ||
| C1210X272K5HAC7800 | KEMET | 1210 | 0 | $ 0.1978 | ||
| C1210C272K1HAC7800 | KEMET | 1210 | 0 | $ 0.0421 | ||
| C1210X272K1HAC7800 | KEMET | 1210 | 0 | $ 0.0658 | ||
| C1210X272K1HACAUTO | KEMET | 1210 | 0 | $ 0.0737 | ||
| C1210C272K1HACAUTO | KEMET | 1210 | 0 | $ 0.0477 | ||
| C1210C272J4HACAUTO | KEMET | 1210 | 0 | $ 0.0522 | ||
| C1210X272J4HAC7800 | KEMET | 1210 | 0 | $ 0.0706 | ||
| C1210X272J4HACAUTO | KEMET | 1210 | 0 | $ 0.0785 | ||
| C1210C272J4HAC7800 | KEMET | 1210 | 0 | $ 0.0559 | ||
| C1210C272J3HAC7800 | KEMET | 1210 | 0 | $ 0.0457 |

