VISHAY VJ0603D470MXAAC
| Manufacturer | |
| MPN | VJ0603D470MXAAC |
| LCSC Part # | C2252885 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 47pF C0G ±20% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.094 | $ 0.09 |
| 200+ | $ 0.0364 | $ 7.28 |
| 500+ | $ 0.0351 | $ 17.55 |
| 1,000+ | $ 0.0345 | $ 34.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C470M5GACTU | KEMET | 0603 | 0 | $ 0.0131 | ||
| C0603C470M5GAC7867 | KEMET | 0603 | 0 | $ 0.0165 | ||
| CX0603MRNPO9BB470 | PULSE | 0603 | 0 | $ 0.1476 | ||
| C0603C0G500-470MNP | Venkel | 0603 | 0 | $ 0.0068 | ||
| C0603C0G500-470MNE | Venkel | 0603 | 0 | $ 0.0068 | ||
| VJ0603D470MXAAP | VISHAY | 0603 | 0 | $ 0.094 | ||
| VJ0603D470MXAAJ | VISHAY | 0603 | 0 | $ 0.094 | ||
| VJ0603D470MLAAC | VISHAY | 0603 | 0 | $ 0.094 | ||
| VJ0603D470MLBAC | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MXBAP | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MXBAC | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MLBAP | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MLBAJ | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MXCAP | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MXCAJ | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MLCAJ | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MXCAC | VISHAY | 0603 | 0 | $ 0.0987 | ||
| VJ0603D470MXPAP | VISHAY | 0603 | 0 | $ 0.1062 | ||
| VJ0603D470MXPAC | VISHAY | 0603 | 0 | $ 0.1062 | ||
| VJ0603D470MLPAP | VISHAY | 0603 | 0 | $ 0.1062 |

