Knowles 0603Y0160472MXR
| Manufacturer | |
| MPN | 0603Y0160472MXR |
| LCSC Part # | C2252287 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7nF ±20% 16V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0974 | $ 0.10 |
| 200+ | $ 0.0377 | $ 7.54 |
| 500+ | $ 0.0364 | $ 18.20 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X472M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0223 | ||
| C0603C472M4REC7867 | KEMET | 0603 | 0 | $ 0.0106 | ||
| C0603C472M4REC7411 | KEMET | 0603 | 0 | $ 0.0101 | ||
| C0603X472M4REC7411 | KEMET | 0603 | 0 | $ 0.0131 | ||
| C0603C472M4RECAUTO | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603C472M4RECAUTO7411 | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603X472M4HAC7867 | KEMET | 0603 | 0 | $ 0.0177 | ||
| C0603C472M4HACAUTO | KEMET | 0603 | 0 | $ 0.0213 | ||
| C0603X472M4HACAUTO | KEMET | 0603 | 0 | $ 0.0252 | ||
| C0603C472M4JAC7867 | KEMET | 0603 | 0 | $ 0.0308 | ||
| C0603C472M4JACAUTO | KEMET | 0603 | 0 | $ 0.0356 | ||
| C0603X472M4JAC7867 | KEMET | 0603 | 0 | $ 0.0352 | ||
| VJ0603Y472MLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603Y472MXJAP31G | VISHAY | 0603 | 0 | $ 0.0171 | ||
| GA0603Y472MXJAC31G | VISHAY | 0603 | 0 | $ 0.0171 | ||
| VJ0603Y472MXJPW1BC | VISHAY | 0603 | 0 | $ 0.0174 | ||
| GA0603Y472MBJAT31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| GA0603Y472MBJAR31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y472MXJAC | VISHAY | 0603 | 0 | $ 0.0334 | ||
| 0603B472M160CT | Walsin | 0603 | 0 | $ 0.0056 |

