KEMET C0603C302J4JACAUTO
| Manufacturer | |
| MPN | C0603C302J4JACAUTO |
| LCSC Part # | C2252129 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3nF U2J ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0946 | $ 0.09 |
| 200+ | $ 0.0366 | $ 7.32 |
| 500+ | $ 0.0354 | $ 17.70 |
| 1,000+ | $ 0.0347 | $ 34.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C302J4JAC7867 | KEMET | 0603 | 0 | $ 0.0933 | ||
| C0603X302J4JAC7867 | KEMET | 0603 | 0 | $ 0.1044 | ||
| C0603X302J4JACAUTO | KEMET | 0603 | 0 | $ 0.1052 | ||
| C0603C302J3JAC7867 | KEMET | 0603 | 0 | $ 0.0933 | ||
| C0603C302J3JACAUTO | KEMET | 0603 | 0 | $ 0.0946 | ||
| C0603X302J3JAC7867 | KEMET | 0603 | 0 | $ 0.1046 | ||
| C0603X302J3JACAUTO | KEMET | 0603 | 0 | $ 0.1054 | ||
| C0603C302J5JACAUTO | KEMET | 0603 | 0 | $ 0.0799 | ||
| C0603X302J5JACAUTO | KEMET | 0603 | 0 | $ 0.0892 | ||
| C0603X302J5JAC7867 | KEMET | 0603 | 0 | $ 0.1073 | ||
| C0603C302J5JAC7867 | KEMET | 0603 | 0 | $ 0.0924 | ||
| GCM1887U1H302JA16J | muRata | 0603 | 0 | $ 0.0732 | ||
| GCM1887U1H302JA16D | muRata | 0603 | 0 | $ 0.0771 | ||
| GRM1887U1H302JA01D | muRata | 0603 | 0 | $ 0.0261 | ||
| GCM1887U2A302JA16J | muRata | 0603 | 0 | $ 0.054 | ||
| GCM1887U2A302JA16D | muRata | 0603 | 0 | $ 0.0771 | ||
| C0603C302G4JACAUTO | KEMET | 0603 | 0 | $ 0.117 | ||
| C0603C302G4JAC7867 | KEMET | 0603 | 0 | $ 0.1174 | ||
| C0603X302G4JACAUTO | KEMET | 0603 | 0 | $ 0.1304 | ||
| C0603X302G4JAC7867 | KEMET | 0603 | 0 | $ 0.1783 |

