VISHAY GA0805H333MBABT31G
| Manufacturer | |
| MPN | GA0805H333MBABT31G |
| LCSC Part # | C2251827 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF X8R ±20% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0928 | $ 0.09 |
| 200+ | $ 0.036 | $ 7.20 |
| 500+ | $ 0.0347 | $ 17.35 |
| 1,000+ | $ 0.0341 | $ 34.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM21BR91H333MA37L | muRata | 0805 | 0 | $ 0.1647 | ||
| GCM21BR92A333MA37L | muRata | 0805 | 0 | $ 0.1272 | ||
| C2012X8R2A333M125AB | TDK | 0805 | 0 | $ 0.0638 | ||
| CGA4J3X8R2A333M125AE | TDK | 0805 | 0 | $ 0.1031 | ||
| CGA4J3X8R2A333M125AB | TDK | 0805 | 0 | $ 0.0431 | ||
| C2012X8R2A333M125AE | TDK | 0805 | 0 | $ 0.3387 | ||
| CGA4J3X8R2A333M125AD | TDK | 0805 | 0 | $ 0.2001 | ||
| GA0805H333MXABT31G | VISHAY | 0805 | 0 | $ 0.0792 | ||
| GA0805H333MBABR31G | VISHAY | 0805 | 0 | $ 0.0928 | ||
| GCM21BR91H333KA37K | muRata | 0805 | 0 | $ 0.1509 | ||
| GCM21BR91H333KA37L | muRata | 0805 | 0 | $ 0.144 | ||
| VJ0805H333KXAMT | VISHAY | 0805 | 0 | $ 0.0627 | ||
| VJ0805H333KXAAT | VISHAY | 0805 | 0 | $ 0.0627 | ||
| GA0805H333KBABT31G | VISHAY | 0805 | 0 | $ 0.0961 | ||
| GA0805H333KBABR31G | VISHAY | 0805 | 0 | $ 0.0961 | ||
| GCM21BR92A333KA37L | muRata | 0805 | 0 | $ 0.1388 | ||
| GCM21BR92A333KA37K | muRata | 0805 | 0 | $ 0.1048 | ||
| CGA4J3X8R2A333K125AD | TDK | 0805 | 0 | $ 0.0523 | ||
| CGA4J3X8R2A333K125AB | TDK | 0805 | 0 | $ 0.0478 | ||
| CGA4J3X8R2A333K125AE | TDK | 0805 | 0 | $ 0.1031 |

