VISHAY VJ1206Y822JXBAC
| Manufacturer | |
| MPN | VJ1206Y822JXBAC |
| LCSC Part # | C2250758 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0919 | $ 0.09 |
| 200+ | $ 0.0356 | $ 7.12 |
| 500+ | $ 0.0343 | $ 17.15 |
| 1,000+ | $ 0.0337 | $ 33.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C822J1RACTU | KEMET | 1206 | 0 | $ 0.1049 | ||
| C1206C822J1RAC7800 | KEMET | 1206 | 0 | $ 0.1318 | ||
| 1206J1000822JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y1000822JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| 1206Y1000822JXT | Knowles | 1206 | 0 | $ 0.2673 | ||
| GA1206Y822JBBBT31G | VISHAY | 1206 | 0 | $ 0.1065 | ||
| VJ1206Y822JLBAJ32 | VISHAY | 1206 | 0 | $ 1.3182 | ||
| GA1206Y822JXBBT31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| GA1206Y822JXBBR31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| VJ1206Y822JXBMT | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y822JXBAT | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y822JXBAP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y822JXBMP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y822JXBMC | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y822JXBPW1BC | VISHAY | 1206 | 0 | $ 0.2139 | ||
| VJ1206Y822JXBCW1BC | VISHAY | 1206 | 0 | $ 0.2755 | ||
| GA1206Y822JBBBR31G | VISHAY | 1206 | 0 | $ 0.2949 | ||
| GA1206Y822JBCBR31G | VISHAY | 1206 | 0 | $ 0.1065 | ||
| GA1206Y822JXCBT31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| 1206B822J101CT | Walsin | 1206 | 0 | $ 0.1053 |

