VISHAY VJ1206A220KXEAP
| Manufacturer | |
| MPN | VJ1206A220KXEAP |
| LCSC Part # | C2250285 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22pF C0G ±10% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0935 | $ 0.09 |
| 200+ | $ 0.0362 | $ 7.24 |
| 500+ | $ 0.035 | $ 17.50 |
| 1,000+ | $ 0.0343 | $ 34.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C220KCGACTU | KEMET | 1206 | 0 | $ 0.1465 | ||
| C1206C220KCGAC7800 | KEMET | 1206 | 0 | $ 0.1915 | ||
| C1206C220KDGACTU | KEMET | 1206 | 0 | $ 0.2489 | ||
| C1206C220KDGAC7800 | KEMET | 1206 | 0 | $ 0.2488 | ||
| 1206Y6300220KAT | Knowles | 1206 | 0 | $ 0.3716 | ||
| 1206J6300220KCT | Knowles | 1206 | 0 | $ 0.1825 | ||
| 1206Y1K20220KCT | Knowles | 1206 | 0 | $ 0.2235 | ||
| HC1206CG220K102 | Meritek | 1206 | 0 | $ 0.0769 | ||
| VJ1206A220KLEAJ32 | VISHAY | 1206 | 0 | $ 0.8227 | ||
| VJ1206A220KBEAT4X | VISHAY | 1206 | 0 | $ 0.0801 | ||
| VJ1206A220KXEMC | VISHAY | 1206 | 0 | $ 0.0935 | ||
| VJ1206A220KXEAC | VISHAY | 1206 | 0 | $ 0.0935 | ||
| VJ1206A220KFEAT | VISHAY | 1206 | 0 | $ 0.306 | ||
| VJ1206A220KXEMP | VISHAY | 1206 | 0 | $ 0.1181 | ||
| VJ1206A220KLLAJ32 | VISHAY | 1206 | 0 | $ 1.0295 | ||
| VJ1206A220KXGAT5Z | VISHAY | 1206 | 0 | $ 0.2535 | ||
| VJ1206A220KBRAT4X | VISHAY | 1206 | 0 | $ 0.0941 | ||
| VJ1206A220KXRAT5Z | VISHAY | 1206 | 0 | $ 0.2713 | ||
| 1206N220K501CT | Walsin | 1206 | 0 | $ 0.0377 | ||
| SH31N220K102CT | Walsin | 1206 | 0 | $ 0.0451 |

