KEMET C0805X472J3JAC7800
| Manufacturer | |
| MPN | C0805X472J3JAC7800 |
| LCSC Part # | C2250187 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF U2J ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0847 | $ 0.08 |
| 200+ | $ 0.0328 | $ 6.56 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0311 | $ 31.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C472J3JAC7800 | KEMET | 0805 | 0 | $ 0.0761 | ||
| C0805X472J3JACAUTO | KEMET | 0805 | 0 | $ 0.0888 | ||
| C0805C472J3JACAUTO | KEMET | 0805 | 0 | $ 0.1032 | ||
| C0805C472J5JACAUTO | KEMET | 0805 | 0 | $ 0.0653 | ||
| C0805C472J5JAC7800 | KEMET | 0805 | 0 | $ 0.0594 | ||
| C0805X472J5JACAUTO | KEMET | 0805 | 0 | $ 0.067 | ||
| C0805X472J5JAC7800 | KEMET | 0805 | 0 | $ 0.0673 | ||
| GCM21B7U2E472JX03L | muRata | 0805 | 0 | $ 0.0891 | ||
| GRM21B7U2E472JW32L | muRata | 0805 | 0 | $ 0.0495 | ||
| C0805C472G3JACAUTO | KEMET | 0805 | 0 | $ 0.0984 | ||
| C0805C472G3JAC7800 | KEMET | 0805 | 0 | $ 0.1086 | ||
| C0805X472G3JACAUTO | KEMET | 0805 | 0 | $ 0.1087 | ||
| C0805X472G3JAC7800 | KEMET | 0805 | 0 | $ 0.1066 | ||
| C0805C472G5JAC7800 | KEMET | 0805 | 0 | $ 0.0779 | ||
| C0805C472G5JACAUTO | KEMET | 0805 | 0 | $ 0.0823 | ||
| C0805X472G5JACAUTO | KEMET | 0805 | 0 | $ 0.0921 | ||
| C0805X472G5JAC7800 | KEMET | 0805 | 0 | $ 0.2298 | ||
| C0805C472F3JACAUTO | KEMET | 0805 | 0 | $ 0.3 | ||
| C0805C472F3JAC7800 | KEMET | 0805 | 0 | $ 0.3076 | ||
| C0805X472F3JACAUTO | KEMET | 0805 | 0 | $ 0.3271 |

