KEMET C326C200J3G5TA7301
| Manufacturer | |
| MPN | C326C200J3G5TA7301 |
| LCSC Part # | C2249584 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20pF C0G ±5% 25V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0871 | $ 0.09 |
| 200+ | $ 0.0338 | $ 6.76 |
| 500+ | $ 0.0326 | $ 16.30 |
| 1,000+ | $ 0.032 | $ 32.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C317C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C322C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C316C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C327C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C325C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C324C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C321C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C323C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C320C200J3G5TA | KEMET | Through Hole | 0 | $ 0.1149 | ||
| C317C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C316C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C324C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C322C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C325C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C328C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C327C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C320C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C318C200J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.0871 | ||
| C315C200G3G5TA | KEMET | Through Hole | 0 | $ 0.3373 | ||
| C322C200G3G5TA | KEMET | Through Hole | 0 | $ 0.3373 |

