LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI LM2575T-3.3-JSM product image
  • LM2575T-3.3-JSM thumbnail 1
  • LM2575T-3.3-JSM thumbnail 2
  • LM2575T-3.3-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LM2575T-3.3-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM2575T-3.3-JSM
LCSC Part #
C22470437
Packaging
TO-220-5
Customer #
Key Attributes
3.3V Fixed Output Buck Converter
Datasheetpdf iconJSMSEMI LM2575T-3.3-JSM
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.562$ 0.5339$ 0.53
10+$ 0.4528$ 0.4302$ 4.30
50+$ 0.3974$ 0.3776$ 18.88
100+$ 0.3436$ 0.3265$ 32.65
500+$ 0.3119$ 0.2964$ 148.20
1,000+$ 0.2945$ 0.2798$ 279.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJSMSEMI
PackagingTO-220-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching47kHz~58kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current1A
Quiescent Current5mA

Introduction

AI Translation

The LM2576T switching regulators are monolithicintegr ated circuits designed for use in “buck" or "buck/boost regulator applications requiring accurate outputvolta ges over combined variations of line, loa d andtemperature. This unique series greatly simp lifiesswitching power supply design.

Features

AI Translation
  • Pin for pin replacement for National's LM2575T/6T series
  • DC-to-DC buck or buck/boost converter requiring only 4 support components
  • Fixed or adjustable voltages
  • Preset output voltages of 3.3V, 5V and 12V
  • Wide output voltage range, 1.23V to 35V
  • 82% typical efficiency @ 5V out
  • Wide input voltage range, 4V to 40V
  • Inhibit/enable control pin
  • Industrial temperature range
  • T0-220 and T0-263 packages

Applications

AI Translation
  • Micro controller power supplies
  • Medical equipment
  • Industrial power supplies
  • Instrumentation power supplies