LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI LM2575T-ADJ-JSM product image
  • LM2575T-ADJ-JSM thumbnail 1
  • LM2575T-ADJ-JSM thumbnail 2
  • LM2575T-ADJ-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LM2575T-ADJ-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM2575T-ADJ-JSM
LCSC Part #
C22470435
Packaging
TO-220-5
Customer #
Key Attributes
LM2575T-ADJ-JSM DC-DC Buck Converter
Datasheetpdf iconJSMSEMI LM2575T-ADJ-JSM
In-Stock: 99
99 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5527$ 0.5251$ 0.53
10+$ 0.4453$ 0.4231$ 4.23
50+$ 0.3908$ 0.3713$ 18.57
100+$ 0.3379$ 0.3211$ 32.11
500+$ 0.3067$ 0.2914$ 145.70
1,000+$ 0.2896$ 0.2752$ 275.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJSMSEMI
PackagingTO-220-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Number of Outputs1
Frequency - Switching52kHz
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage1.23V~35V
Quiescent Current12mA

Features

AI Translation
  • Pin for pin replacement for National's LM2575T/6T series
  • DC-to-DC buck or buck/boost converter requiring only 4 support components
  • Fixed or adjustable voltages
  • Preset output voltages of 3.3V, 5V and 12V
  • Wide output voltage range, 1.23V to 35V
  • 82% typical efficiency @ 5V out
  • Wide input voltage range, 4V to 40V
  • Inhibit/enable control pin
  • Industrial temperature range
  • T0-220 and T0-263 packages

Applications

AI Translation
  • Micro controller power supplies
  • Medical equipment
  • Industrial power supplies
  • Instrumentation power supplies