JSMSEMI LM2575SX-ADJ-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM2575SX-ADJ-JSM |
| LCSC Part # | C22470429 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | IC REG BUCK ADJ 1A TO-263-5 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 47kHz~52kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~35V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 47kHz~52kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~35V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
Introduction
The LM2575SX/T-LM2576SX/T series switching regulators are monolithicintegrated circuits designed for use in “buck" or "buck/boost" regulator applications requiring accurate outputvoltages over combined variation S of line, load andtemperature. This unique series greatly simplifiesswitching power supply design. The LM2575 has amaximum output current of 1A and the LM2576 is ratedfor 3A. The LM2575SX/T-LM2576SX/T series miniconverters include aswitching regulator and compensation network all withinthe same package. Just add a choke, catch diode andtwo capacitors to obtain an efficient DC-to-DC converter.The current limit and thermal shutdown features of the LM2575SX/T-LM2576SX/T series fully protect the device againstoverstress conditions. The LM2575SX/T-LM2576SX/T series offers an alternative to popular 3terminal linear regulators by providing higher efficiencywith reduced heatsink size. In many applications a heatsink will not be required.
Features
- Pin for pin replacement for National's LM2575S/6S series
- DC-to-DC buck or buck/boost converter requiring only 4 support components
- Fixed or adjustable voltages
- Preset output voltages of 3.3V, 5V and 12V
- Wide output voltage range, 1.23V to 35V
- 82% typical efficiency @ 5V out
- Wide input voltage range, 4V to 40V
- Inhibit/enable control pin
- Industrial temperature range
- T0-220 and T0-263 packages
Applications
- Micro controller power supplies
- Medical equipment
- Industrial power supplies
- Instrumentation power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8787$ 0.8348 | $ 0.83 |
| 10+ | $ 0.7077$ 0.6724 | $ 6.72 |
| 50+ | $ 0.6222$ 0.5911 | $ 29.56 |
| 100+ | $ 0.5367$ 0.5099 | $ 50.99 |
| 500+ | $ 0.4861$ 0.4618 | $ 230.90 |
| 1,000+ | $ 0.4591$ 0.4362 | $ 436.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 47kHz~52kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~35V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 47kHz~52kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~35V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
Introduction
The LM2575SX/T-LM2576SX/T series switching regulators are monolithicintegrated circuits designed for use in “buck" or "buck/boost" regulator applications requiring accurate outputvoltages over combined variation S of line, load andtemperature. This unique series greatly simplifiesswitching power supply design. The LM2575 has amaximum output current of 1A and the LM2576 is ratedfor 3A. The LM2575SX/T-LM2576SX/T series miniconverters include aswitching regulator and compensation network all withinthe same package. Just add a choke, catch diode andtwo capacitors to obtain an efficient DC-to-DC converter.The current limit and thermal shutdown features of the LM2575SX/T-LM2576SX/T series fully protect the device againstoverstress conditions. The LM2575SX/T-LM2576SX/T series offers an alternative to popular 3terminal linear regulators by providing higher efficiencywith reduced heatsink size. In many applications a heatsink will not be required.
Features
- Pin for pin replacement for National's LM2575S/6S series
- DC-to-DC buck or buck/boost converter requiring only 4 support components
- Fixed or adjustable voltages
- Preset output voltages of 3.3V, 5V and 12V
- Wide output voltage range, 1.23V to 35V
- 82% typical efficiency @ 5V out
- Wide input voltage range, 4V to 40V
- Inhibit/enable control pin
- Industrial temperature range
- T0-220 and T0-263 packages
Applications
- Micro controller power supplies
- Medical equipment
- Industrial power supplies
- Instrumentation power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

