LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI LM2576T-3.3-JSM product image
  • LM2576T-3.3-JSM thumbnail 1
  • LM2576T-3.3-JSM thumbnail 2
  • LM2576T-3.3-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI LM2576T-3.3-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
LM2576T-3.3-JSM
LCSC Part #
C22470427
Packaging
TO-220-5
Customer #
Key Attributes
3A PWM Buck DC/DC Converter
Datasheetpdf iconJSMSEMI LM2576T-3.3-JSM
In-Stock: 89
89 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6317$ 0.6002$ 0.60
10+$ 0.5098$ 0.4844$ 4.84
50+$ 0.4481$ 0.4257$ 21.29
100+$ 0.3863$ 0.3670$ 36.70
500+$ 0.3499$ 0.3325$ 166.25
1,000+$ 0.3309$ 0.3144$ 314.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJSMSEMI
PackagingTO-220-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage3.168V~3.432V
Output Current3A
Quiescent Current10mA

Introduction

AI Translation

The LM2576 series is a monolithic IC designed for a step-down DC/DC converter, and own the ability of driving a 3A load without additional transistor. It saves board space. The external shutdown function can be controlled by logic level and then come into standby mode. The internal compensation makes feedback control having good line and load regulation without external design. Regarding protected function, thermal shutdown is to prevent over temperature operating from damage, and current limit is against over current operating of the output switch. If current limit function occurs and ΔVFB is down below 0.5V, the switching frequency will be reduced. The LM2576 series operate at a switching frequency of 52KHz thus allow smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a guaranteed ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±10% on the oscillator frequency. The chips are available in TO263-5L package and TO220-5L package

Features

AI Translation
  • 3.3V, 5V, 12V and Adjustable Output Version
  • Output Adjustable Voltage From 1.23V to 37V
  • Fixed 52KHz Switching Frequency
  • Voltage Mode Non-synchronous PWM Control
  • ON/OFF Shutdown Control Input
  • Wide 4.5V to 40V Input Voltage Range
  • Output Load Current: 3A
  • Low Power Standby Mode
  • Built-in Switching Transistor on Chip
  • Internal Short-Circuit Current Limiting Protections and OVP

Applications

AI Translation
  • Simple High-Efficiency Step-down Regulator
  • On-card Switching Regulators
  • Positive to Negative Converter