Ymin LKGE0902E100MF
| Manufacturer | YminAsian Brands |
| MPN | LKGE0902E100MF |
| LCSC Part # | C22464705 |
| Packaging | Through Hole,D10xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 250V TH |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 365mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 9.5Ω@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 365mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 9.5Ω@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1128 | $ 0.56 |
| 50+ | $ 0.0906 | $ 4.53 |
| 150+ | $ 0.0795 | $ 11.93 |
| 500+ | $ 0.0712 | $ 35.60 |
| 2,500+ | $ 0.0645 | $ 161.25 |
| 5,000+ | $ 0.0612 | $ 306.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 365mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 9.5Ω@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 365mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 9.5Ω@100kHz | |
| Height - Seated (Max) | 9mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LKMD0902E100MF | Ymin | Through Hole,D8xL9mm | 490 | $ 0.1204 | ||
| LKLD1152E100MF | Ymin | Through Hole,D8xL11.5mm | 345 | $ 0.1093 | ||
| LKFD1152E100MF | Ymin | Through Hole,D8xL11.5mm | 145 | $ 0.0888 | ||
| LKMC1202E100MF | Ymin | Through Hole,D6.3xL12mm | 7,375 | $ 0.1117 |



