LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
XINGLIGHT XL-3535RGBC-2812B-T product image
  • XL-3535RGBC-2812B-T thumbnail 1
  • XL-3535RGBC-2812B-T thumbnail 2
  • XL-3535RGBC-2812B-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-3535RGBC-2812B-TRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-3535RGBC-2812B-T
LCSC Part #
C22461794
Packaging
SMD-4P,3.7x3.5mm
Customer #
Key Attributes
SMD-4P,3.7x3.5mm LED Addressable, Specialty RoHS
Datasheetpdf iconXINGLIGHT XL-3535RGBC-2812B-T
In-Stock: 3,105
3,105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1248$ 0.0999$ 0.50
50+$ 0.0987$ 0.0790$ 3.95
150+$ 0.0856$ 0.0685$ 10.28
500+$ 0.0758$ 0.0607$ 30.35
2,500+$ 0.068$ 0.0544$ 136.00
5,000+$ 0.0641$ 0.0513$ 256.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Addressable, Specialty
ManufacturerXINGLIGHT
PackagingSMD-4P,3.7x3.5mm
Operating Temperature-40℃~+85℃
Data Transmission Rate800Kbit/s
ESD Withstand Voltage2000V
Lens ColorWater Clear
Fixed-Frequency Pwm Mode1.5kHz
Viewing Angle120°

Features

AI Translation
  • Dimensions (L/W/H): 3.5×3.5×1.95mm
  • Emitting color & encapsulant: RGB / clear
  • RoHS-compliant environmentally friendly process
  • Moisture Sensitivity Level (MSL): Level 5
  • EIA standard packaging
  • Compatible with SMT automated production
  • Compatible with IR reflow soldering process
  • 3535 LED integrates high-quality single-wire cascadable constant-current IC and premium RGB LED chip — compact footprint, simple peripheral circuit
  • High constant-current accuracy from built-in IC; internal RGB chips pre-binned for consistent luminous uniformity and pure white light output
  • Reshape-and-forward technology; single-wire data transmission; unlimited cascading
  • Data transmission rate 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
  • PWM output control with 256-level grayscale adjustment; port scan frequency 1.5KHz/s
  • Optimized preset 12mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — intra-chip error <1.5%, inter-chip error <3%
  • Built-in low-voltage enhancement module; 100% normal operation with VDD at 4.5~5.5V
  • Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving current unit data

Applications

AI Translation
  • LED full-color luminous letter light strings
  • LED full-color modules
  • LED magic color flexible/rigid light strips, LED guardrail tubes
  • LED architectural and ambient lighting
  • LED irregular-shaped displays
  • Running light effects for various electronic products and electrical equipment