HopeRF Micro-electronics HPS010GST-DO
| Manufacturer | HopeRF Micro-electronicsAsian Brands |
| MPN | HPS010GST-DO |
| LCSC Part # | C22461723 |
| Packaging | SMD-6P,7x7mm |
| Customer # | |
| Key Attributes | Pressure sensor, MEMS technology, high-speed I²C interface, SOP SMD package |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SMD-6P,7x7mm | |
| Absolute Accuracy | - | |
| Pressure range | -10Kpa~10Kpa | |
| Relative Accuracy | - | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SMD-6P,7x7mm | |
| Absolute Accuracy | - | |
| Pressure range | -10Kpa~10Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
HPS xxx GST series sensors are integrated, digital output pressure sensors with the characteristics of miniaturization, high precision, high sensitivity and high reliability. HPS xxx GST series sensors integrate the pressure sensor MEMS chip and signal conditioning chip to digitally compensate the zero point, sensitivity, temperature drift and nonlinearity of the sensor, output a calibrated and temperature compensated measurement data, and provide standard I2C Communication Interface. HPS xxx GST series sensors are packaged in SOP and comply with RoHS standards, making it convenient for customers to weld, install and use. They are widely used in medical electronics, automotive electronics, sports and fitness equipment and other fields.
The HPS xxx GST series pressure sensor integrates a MEMS pressure chip and a signal conditioning chip. It digitally compensates the zero point, sensitivity, temperature drift and nonlinearity of the sensor through a 2.4-bit ADC, and outputs a signal that is linear with the applied pressure. After calibration Digital signals are accessible through the digital I2C interface.
Features
- Compact size, MEMS technology
- Customizable measuring range ± 10kPa, ± 40kPa, ± 100 kPa
- High- speed I²C interface
- High- precision pressure monitor, wide temperature compensation
- SOP SMD package, easy to install and seal
Applications
- Intelligent electronic blood pressure monitors, oxygen concentrators, air wave therapy devices and other medical fields
- Massagers, massage chairs, air mattresses, sleep aid neck pillows and other sports and fitness equipment fields
- Smart vacuum cleaners, vacuum juicers and other small household appliances
- Beer machines, coffee machines, vacuum pumps, pressure instruments and other fields
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.3285 | $ 10.33 |
| 10+ | $ 8.9043 | $ 89.04 |
| 30+ | $ 8.0383 | $ 241.15 |
| 100+ | $ 7.3112 | $ 731.12 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SMD-6P,7x7mm | |
| Absolute Accuracy | - | |
| Pressure range | -10Kpa~10Kpa | |
| Relative Accuracy | - | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | HopeRF Micro-electronics | |
| Packaging | SMD-6P,7x7mm | |
| Absolute Accuracy | - | |
| Pressure range | -10Kpa~10Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | 3V~3.6V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
HPS xxx GST series sensors are integrated, digital output pressure sensors with the characteristics of miniaturization, high precision, high sensitivity and high reliability. HPS xxx GST series sensors integrate the pressure sensor MEMS chip and signal conditioning chip to digitally compensate the zero point, sensitivity, temperature drift and nonlinearity of the sensor, output a calibrated and temperature compensated measurement data, and provide standard I2C Communication Interface. HPS xxx GST series sensors are packaged in SOP and comply with RoHS standards, making it convenient for customers to weld, install and use. They are widely used in medical electronics, automotive electronics, sports and fitness equipment and other fields.
The HPS xxx GST series pressure sensor integrates a MEMS pressure chip and a signal conditioning chip. It digitally compensates the zero point, sensitivity, temperature drift and nonlinearity of the sensor through a 2.4-bit ADC, and outputs a signal that is linear with the applied pressure. After calibration Digital signals are accessible through the digital I2C interface.
Features
- Compact size, MEMS technology
- Customizable measuring range ± 10kPa, ± 40kPa, ± 100 kPa
- High- speed I²C interface
- High- precision pressure monitor, wide temperature compensation
- SOP SMD package, easy to install and seal
Applications
- Intelligent electronic blood pressure monitors, oxygen concentrators, air wave therapy devices and other medical fields
- Massagers, massage chairs, air mattresses, sleep aid neck pillows and other sports and fitness equipment fields
- Smart vacuum cleaners, vacuum juicers and other small household appliances
- Beer machines, coffee machines, vacuum pumps, pressure instruments and other fields
C22461723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

