Panduit NKFPL24
| Manufacturer | |
| MPN | NKFPL24 |
| LCSC Part # | C22461363 |
| Packaging | - |
| Customer # | |
| Key Attributes | Patchbay, Jack Panels RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Patchbay, Jack Panels | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - | |
| diameter | - | |
| specifications | - | |
| Inflation height | - | |
| Continuous use temperature | - | |
| material quality | Plastic + Metal | |
| colour | Black | |
| Shrinkage temperature | - | |
| Outer diameter size | - | |
| workmanship | - | |
| Inflation width | - | |
| Using height | - |
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Patchbay, Jack Panels | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - | |
| diameter | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Inflation height | - | |
| Continuous use temperature | - | |
| material quality | Plastic + Metal | |
| colour | Black | |
| Shrinkage temperature | - | |
| Outer diameter size | - | |
| workmanship | - | |
| Inflation width | - | |
| Using height | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.5667 | $ 19.57 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Patchbay, Jack Panels | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - | |
| diameter | - | |
| specifications | - | |
| Inflation height | - | |
| Continuous use temperature | - | |
| material quality | Plastic + Metal | |
| colour | Black | |
| Shrinkage temperature | - | |
| Outer diameter size | - | |
| workmanship | - | |
| Inflation width | - | |
| Using height | - |
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Patchbay, Jack Panels | |
| Manufacturer | Panduit | |
| Packaging | - | |
| Rated voltage | - | |
| size | - | |
| Number of cores | - | |
| temperature | - | |
| diameter | - | |
| specifications | - |
| Type | Description | |
|---|---|---|
| Inflation height | - | |
| Continuous use temperature | - | |
| material quality | Plastic + Metal | |
| colour | Black | |
| Shrinkage temperature | - | |
| Outer diameter size | - | |
| workmanship | - | |
| Inflation width | - | |
| Using height | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


